• Rectifiers

MRSE - Vishay - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: MRSE1PKHM3/I
TTI: MRSE1PKHM3/I
Vishay
Availability:

0In Stock

New Product
Rectifiers 1.0A 800V FS DO-219AD

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-219AD-2
800 V
1 A
Fast Switching Rectifier
Single
1 V
15 A
1 uA
250 ns
- 55 C
+ 175 C
MRSE
Reel