SE80PWTLJ - Vishay - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE80PWTLJHM3/I TTI: SE80PWTLJHM3/I Vishay Availability: 0In StockRectifiers 8 A 600V STD SLIMDPAK 2L | 0In Stock | SMD/SMT | SlimDPAK-2L | 600 V | 8 A | Standard Recovery Rectifier | Single | 960 mV | 110 A | 15 uA | 2.4 us | - 40 C | + 175 C | SE80PWTLJ | Reel | |||
Mfr: SE80PWTLJ-M3/I TTI: SE80PWTLJ-M3/I Vishay Availability: 0In StockRectifiers 8 A 600V STD SLIMDPAK 2L | 0In Stock | SMD/SMT | SlimDPAK-2L | 600 V | 8 A | Standard Recovery Rectifier | Single | 960 mV | 110 A | 15 uA | 2.4 us | - 40 C | + 175 C | SE80PWTLJ | Reel |