Vishay - Schottky Diodes & Rectifiers
1.096 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAS70-02V-G3-08 TTI: BAS70-02V-G3-08 Vishay Availability: 8.000In Stock120.000 On Order Expected Schottky Diodes & Rectifiers .1 A 70V SOD523 | 8.000In Stock120.000 On Order Expected | Single | BAS70-V-G | Reel | ||||||||||||||
Mfr: MBRB1660-M3/I TTI: MBRB1660-M3/I Vishay Availability: 2.400In Stock4.800 On Order Expected Schottky Diodes & Rectifiers 16A 60V SKY TO263AB | 2.400In Stock4.800 On Order Expected | Single | Reel | |||||||||||||||
Mfr: V3N103HM3/H TTI: V3N103HM3/H Vishay Availability: 7.000In StockSchottky Diodes & Rectifiers 3A 100V SKY TRENCH DFN3820A | 7.000In Stock | Schottky Rectifiers | SMD/SMT | DFN-3820A-2 | Single | 3 A | 100 V | 600 mV | 80 A | 2.2 uA | - 40 C | + 150 C | V3N | Reel | ||||
Mfr: V10PM153-M3/H TTI: V10PM153-M3/H Vishay Availability: 3.000In StockSchottky Diodes & Rectifiers 10A 150V SKY TO277A | 3.000In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 10 A | 150 V | 780 mV | 180 A | 100 uA | - 40 C | + 175 C | Reel | ||||
Mfr: MBRB2060CT-M3/I TTI: MBRB2060CT-M3/I Vishay Availability: 800In StockSchottky Diodes & Rectifiers 20A 60V SKY TO263AB | 800In Stock | Reel | ||||||||||||||||
Mfr: BAS70-05-HE3-A-08 TTI: BAS70-05-HE3-A-08 Vishay Availability: 9.000In StockSchottky Diodes & Rectifiers .2 A 70V SOT23 | 9.000In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Anode Common Cathode | Si | 200 mA | 70 V | 410 mV | 600 mA | 100 nA | - 55 C | + 150 C | BAS70 | Reel | |||
Mfr: VSSA310SHM3-A/H TTI: VSSA310SHM3-A/H Vishay Availability: 45.000In Stock86.400 On Order Expected 06-Apr-27 Schottky Diodes & Rectifiers 3.0A 100V SKY DO214AC | 45.000In Stock86.400 On Order Expected 06-Apr-27 | Si | Reel | |||||||||||||||
Mfr: BAT54A-HE3-A-18 TTI: BAT54A-HE3-A-18 Vishay Availability: 0In StockSchottky Diodes & Rectifiers .2 A 30V SOT23 | 0In Stock | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Series | Si | 100 mA | 30 V | 800 mV | 600 mA | 2 nA | - 55 C | + 125 C | BAT54A | Reel | |||
Mfr: MBRB745-M3/I TTI: MBRB745-M3/I Vishay Availability: 0In Stock3.200 On Order Expected 04-Nov-27 Schottky Diodes & Rectifiers 7.5A 45V SKY TO263AB | 0In Stock3.200 On Order Expected 04-Nov-27 | Schottky Rectifiers | SMD/SMT | D2PAK-2 (TO-263-2) | 200 mA | 45 V | 750 mV | 7.5 A | 100 uA | - 55 C | + 150 C | MBRB7xx | Reel | |||||
Mfr: MBRB1060-M3/I TTI: MBRB1060-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 10A 60V SKY TO263AB | 0In Stock | Single | Reel | |||||||||||||||
Mfr: MBRB1545CT-M3/I TTI: MBRB1545CT-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 15A 45V SKY TO263AB | 0In Stock | Reel | ||||||||||||||||
Mfr: V5N103HM3/H TTI: V5N103HM3/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers 5A 100V SKY TRENCH DFN3820A | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-3820A-2 | Single | Si | 5 A | 100 V | 640 mV | 100 A | 4 uA | - 40 C | + 150 C | V5N | Reel | |||
Mfr: V10DL63CHM3/I TTI: V10DL63CHM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 2X5A 60V SKY TO263AC | 0In Stock | Schottky Rectifiers | SMD/SMT | TO-263AC-3 | Dual Anode Common Cathode | 10 A | 60 V | 480 mV | 100 A | 80 mA | - 40 C | + 150 C | V10DL | Reel | ||||
Mfr: V9N3103-M3/I TTI: V9N3103-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 9A, 100V DFN33A TMBS RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-33A-5 | Single | Si | 9 A | 100 V | 600 mV | 150 A | 500 uA | - 40 C | + 150 C | V9N3103 | Reel | |||
Mfr: V5NM63HM3/H TTI: V5NM63HM3/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers 5A 60V SKY TRENCH DFN3820A | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-3820A-2 | Single | Si | 5 A | 60 V | 580 mV | 100 A | 10 uA | - 40 C | + 175 C | V5NM | Reel | |||
Mfr: V40PWL63CHM3/I TTI: V40PWL63CHM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 2X20A 60V SKY TO252AE | 0In Stock | Dual Anode Common Cathode | V40PWL | Reel | ||||||||||||||
Mfr: V10PWM10-M3/I TTI: V10PWM10-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 10A 100V SKY TO252AE | 0In Stock | Dual Anode Common Cathode | Reel | |||||||||||||||
Mfr: V6N3M103-M3/I TTI: V6N3M103-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 6A, 100V DFN33A TMBS RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-33A-5 | Single | Si | 6 A | 100 V | 640 mV | 100 A | 80 uA | - 40 C | + 175 C | V6N3M103 | Reel | |||
Mfr: SS3NH102S-M3/H TTI: SS3NH102S-M3/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers Rectifier, Schottky Barrier, 3A, 100V gen2 planar, DFN3820A | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-3820A-2 | Single | Si | 3 A | 100 V | 760 mV | 80 A | 1.2 uA | - 40 C | + 175 C | SS3NH102S | Reel | |||
Mfr: V5N3202HM3/I TTI: V5N3202HM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 5A, 200V DFN33A TMBS RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-33A-5 | Single | Si | 5 A | 200 V | 790 mV | 100 A | 70 uA | - 40 C | + 175 C | V5N3202 | Reel | |||
Mfr: V5N22-M3/H TTI: V5N22-M3/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers 5.0 A 200V SKY DFN3820A | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-3820A-2 | Single | 5 A | 200 V | 810 mV | 100 A | 100 uA | - 40 C | + 175 C | V5N | Reel | ||||
Mfr: V5N3M103-M3/I TTI: V5N3M103-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 5A, 100V DFN33A TMBS RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-33A-5 | Single | Si | 5 A | 100 V | 610 mV | 100 A | 80 uA | - 40 C | + 175 C | V5N3M103 | Reel | |||
Mfr: V7N3M153-M3/I TTI: V7N3M153-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 7A, 150V DFN33A TMBS RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-33A-5 | Single | Si | 7 A | 150 V | 900 mV | 120 A | 70 uA | - 40 C | + 175 C | V7N3M153 | Reel | |||
Mfr: V8N3170HM3/I TTI: V8N3170HM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 8A, 170V DFN33A TMBS RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-33A-5 | Single | Si | 8 A | 170 V | 830 mV | 100 A | 30 uA | - 40 C | + 175 C | V8N3170 | Reel | |||
Mfr: V8N3170-M3/I TTI: V8N3170-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 8A, 170V DFN33A TMBS RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-33A-5 | Single | Si | 8 A | 170 V | 830 mV | 100 A | 30 uA | - 40 C | + 175 C | V8N3170 | Reel |