Vishay - SiC Schottky Diodes
84 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Vr - Reverse Voltage | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-3C10EP12L-M3 TTI: VS-3C10EP12L-M3 Vishay Availability: 0In StockSiC Schottky Diodes 10A 1200V SKY SIC TO247AD 2L | 0In Stock | Through Hole | TO-247 | VS-3C10EP12L | Tube | ||||||||||||
Mfr: VS-3C40CP12L-M3 TTI: VS-3C40CP12L-M3 Vishay Availability: 0In StockSiC Schottky Diodes 2X20A 1200V SKY SIC TO247AD 3L | 0In Stock | Through Hole | TO-247 | VS-3C40CP12L | Tube | ||||||||||||
Mfr: VS-4C10ET12S2LHM3 TTI: VS-4C10ET12S2LHM3 Vishay Availability: 0In StockSiC Schottky Diodes 10A 1200V SKY SIC D2PAK 2L | 0In Stock | SMD/SMT | D2PAK-2L | Single | 10 A | 1.2 kV | 1.34 V | 50 A | 5.4 uA | - 55 C | + 175 C | VS-4C05ET | AEC-Q101 | Reel | |||
Mfr: VS-4C40EP12LHM3 TTI: VS-4C40EP12LHM3 Vishay Availability: 0In StockSiC Schottky Diodes 40A 1200V SKY SIC TO-247AD 2L | 0In Stock | Through Hole | TO-247AD-2 | Single | 40 A | 1.2 kV | 1.4 V | 161 A | 18 uA | - 55 C | + 175 C | VS-4C05EP | AEC-Q101 | Tube | |||
Mfr: VS-4C40EP12L-M3 TTI: VS-4C40EP12L-M3 Vishay Availability: 0In StockSiC Schottky Diodes 40A 1200V SKY SIC TO-247AD 2L | 0In Stock | Through Hole | TO-247AD-2 | Single | 40 A | 1.2 kV | 1.4 V | 161 A | 18 uA | - 55 C | + 175 C | VS-4C05EP | Tube | ||||
Mfr: VS-SC50BA120 TTI: VS-SC50BA120 Vishay Availability: 0In StockSiC Schottky Diodes 50A 1200V SIC SGL PH BR SOT227 | 0In Stock | Screw Mount | SOT-227-4 | Single | 1.2 kV | 2.13 V | 343 A | 6.6 uA | - 40 C | + 175 C | 1.2 kV | SC50 | Bulk | ||||
Mfr: VS-3C20CP12L-M3 TTI: VS-3C20CP12L-M3 Vishay Availability: 0In StockSiC Schottky Diodes 2X10A 1200V SKY SIC TO247AD 3L | 0In Stock | Through Hole | TO-247 | VS-3C20CP12L | Tube | ||||||||||||
Mfr: VS-3C30CP12L-M3 TTI: VS-3C30CP12L-M3 Vishay Availability: 0In StockSiC Schottky Diodes SILICON CARBIDE DIODE - TO-247 | 0In Stock | Through Hole | TO-247 | VS-3C30CP12L | Tube | ||||||||||||
Mfr: VS-SC200FA120 TTI: VS-SC200FA120 Vishay Availability: 0In StockSiC Schottky Diodes SOT-227 Silicon Carbide Schottky Barrier Diode, 1200 V, 200 A | 0In Stock | Screw Mount | SOT-227 | Dual | 100 A | 1.2 kV | 1.45 V | 620 A | 6.85 uA | - 55 C | + 175 C | VS-SC200FA120 | Bulk | ||||
Mfr: VS-3C20ET12T-M3 TTI: VS-3C20ET12T-M3 Vishay Availability: 0In StockSiC Schottky Diodes 20A 1200V SKY SIC TO220AC 2L | 0In Stock | Through Hole | TO-247 | VS-3C20ET12T | Tube | ||||||||||||
Mfr: VS-SC80FA65 TTI: VS-SC80FA65 Vishay Availability: 0In StockSiC Schottky Diodes SOT-227 Silicon Carbide Schottky Barrier Diode, 650 V, 80 A | 0In Stock | Screw Mount | SOT-227 | Dual | 40 A | 650 V | 1.36 V | 225 A | 1.8 uA | - 55 C | + 175 C | VS-SC80FA65 | Bulk | ||||
Mfr: VS-3C05ET12S2L-M3 TTI: VS-3C05ET12S2L-M3 Vishay Availability: 0In StockSiC Schottky Diodes SILICON CARBIDE DIODE - D2-PAK | 0In Stock | SMD/SMT | TO-263AB-2 | Single | 5 A | 1.2 kV | 1.35 V | 42 A | 2 uA | - 55 C | + 175 C | VS-3C05ET12S2L | Reel | ||||
Mfr: VS-3C10ET12T-M3 TTI: VS-3C10ET12T-M3 Vishay Availability: 0In StockSiC Schottky Diodes SILICON CARBIDE DIODE - TO-220 | 0In Stock | Through Hole | TO-247 | VS-3C10ET12T | Tube | ||||||||||||
Mfr: VS-3C02EJ12-M3/H TTI: VS-3C02EJ12-M3/H Vishay Availability: 0In StockSiC Schottky Diodes 2 A 1200V SKY SIC DO221AC | 0In Stock | SMD/SMT | DO-221AC-2 | Single | 2 A | 1.2 kV | 1.85 V | 21 A | 5 uA | - 55 C | + 175 C | 1.2 kV | Reel | ||||
Mfr: VS-4C20ET12S2L-M3 TTI: VS-4C20ET12S2L-M3 Vishay Availability: 0In StockSiC Schottky Diodes 20A 1200V SKY SIC D2PAK 2L | 0In Stock | SMD/SMT | D2PAK-2L | Single | 20 A | 1.2 kV | 1.38 V | 116 A | 9 uA | - 55 C | + 175 C | VS-4C05ET | Reel | ||||
Mfr: VS-SC160FA65 TTI: VS-SC160FA65 Vishay Availability: 0In StockSiC Schottky Diodes SOT-227 Silicon Carbide Schottky Barrier Diode, 650 V, 160 A | 0In Stock | Screw Mount | SOT-227 | Dual | 80 A | 650 V | 1.38 V | 450 A | 3.7 uA | - 55 C | + 175 C | VS-SC160FA65 | Bulk | ||||
Mfr: VS-3C15ET12S2L-M3 TTI: VS-3C15ET12S2L-M3 Vishay Availability: 0In StockSiC Schottky Diodes SILICON CARBIDE DIODE - D2-PAK | 0In Stock | SMD/SMT | TO-263AB-2 | Single | 15 A | 1.2 kV | 1.35 V | 110 A | 1 uA | - 55 C | + 175 C | VS-3C15ET12S2L | Reel | ||||
Mfr: VS-3C10CP12L-M3 TTI: VS-3C10CP12L-M3 Vishay Availability: 0In StockSiC Schottky Diodes 2X5A 1200V SKY SIC TO247AD 3L | 0In Stock | Through Hole | TO-247 | VS-3C10CP12L | Tube | ||||||||||||
Mfr: VS-SC80FA120 TTI: VS-SC80FA120 Vishay Availability: 0In StockSiC Schottky Diodes SOT-227 Silicon Carbide Schottky Barrier Diode, 1200 V, 80 A | 0In Stock | Screw Mount | SOT-227 | Dual | 40 A | 1.2 kV | 1.4 V | 340 A | 3.1 uA | - 55 C | + 175 C | VS-SC80FA120 | Bulk | ||||
Mfr: VS-4C05ET12S2LHM3 TTI: VS-4C05ET12S2LHM3 Vishay Availability: 0In StockSiC Schottky Diodes 5A 1200V SKY SIC D2PAK 2L | 0In Stock | SMD/SMT | D2PAK-2 | Single | 5 A | 1.2 kV | 1.35 V | 40 A | 2.4 uA | - 55 C | + 175 C | VS-4C05ET | AEC-Q101 | Reel | |||
Mfr: VS-4C05ET12S2L-M3 TTI: VS-4C05ET12S2L-M3 Vishay Availability: 0In StockSiC Schottky Diodes 5A 1200V SKY SIC D2PAK 2L | 0In Stock | SMD/SMT | D2PAK-2 | Single | 5 A | 1.2 kV | 1.35 V | 40 A | 2.4 uA | - 55 C | + 175 C | VS-4C05ET | Reel | ||||
Mfr: VS-4C20EP12L-M3 TTI: VS-4C20EP12L-M3 Vishay Availability: 0In StockSiC Schottky Diodes 20A 1200V SKY SIC TO-247AD 2L | 0In Stock | Through Hole | TO-220AC-2 | Single | 20 A | 1.2 kV | 1.38 V | 116 A | 9 uA | - 55 C | + 175 C | VS-4C05EP | Tube | ||||
Mfr: VS-4C20ET12S2LHM3 TTI: VS-4C20ET12S2LHM3 Vishay Availability: 0In StockSiC Schottky Diodes 20A 1200V SKY SIC D2PAK 2L | 0In Stock | SMD/SMT | TO-220AC-2 | Single | 20 A | 1.2 kV | 1.38 V | 116 A | 9 uA | - 55 C | + 175 C | VS-4C05ET | AEC-Q101 | Reel | |||
Mfr: VS-3C20ET12S2L-M3 TTI: VS-3C20ET12S2L-M3 Vishay Availability: 0In StockSiC Schottky Diodes SILICON CARBIDE DIODE - D2-PAK | 0In Stock | SMD/SMT | TO-263AB-2 | Single | 20 A | 1.2 kV | 1.35 V | 180 A | 1.5 uA | - 55 C | + 175 C | VS-3C20ET12S2L | Reel | ||||
Mfr: VS-SC240FA120 TTI: VS-SC240FA120 Vishay Availability: 0In StockSiC Schottky Diodes SOT-227 Silicon Carbide Schottky Barrier Diode, 1200 V, 240 A | 0In Stock | Screw Mount | SOT-227 | Dual | 120 A | 1.2 kV | 1.45 V | 690 A | 5.69 uA | - 55 C | + 175 C | VS-SC240FA120 | Bulk |