Vishay - Small Signal Switching Diodes
149 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAV99-HE3-A-08 TTI: BAV99-HE3-A-08 Vishay Availability: 48.000In StockSmall Signal Switching Diodes .25 A 70V SOT23 | 48.000In Stock | Reel | ||||||||||||||||
Mfr: BAS21-HE3-A-18 TTI: BAS21-HE3-A-18 Vishay Availability: 20.000In Stock80.000 On Order Expected Small Signal Switching Diodes .2 A 250V SOT23 AECQ | 20.000In Stock80.000 On Order Expected | Switching Diodes | SMD/SMT | SOT-23 | 250 V | 2.5 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAS21 | Reel | |||
Mfr: BAS21-HE3-A-08 TTI: BAS21-HE3-A-08 Vishay Availability: 141.000In Stock9.000 On Order Expected 12-May-27 Small Signal Switching Diodes .35 A 250V SOT23 | 141.000In Stock9.000 On Order Expected 12-May-27 | Switching Diodes | SMD/SMT | SOT-23 | 250 V | 2.5 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAS21 | Reel | |||
Mfr: BAS16WS-HE3-A-08 TTI: BAS16WS-HE3-A-08 Vishay Availability: 45.000In StockSmall Signal Switching Diodes .25 A 100V SOD323 | 45.000In Stock | Reel | ||||||||||||||||
Mfr: BAV70-HE3-A-08 TTI: BAV70-HE3-A-08 Vishay Availability: 30.000In StockSmall Signal Switching Diodes .35 A 70V SOT23 | 30.000In Stock | Reel | ||||||||||||||||
Mfr: BAS16L-G3-08 TTI: BAS16L-G3-08 Vishay Availability: 0In StockSmall Signal Switching Diodes .25 A 100V DFN1006-2A | 0In Stock | Switching Diodes | SMD/SMT | DFN-2 | 100 V | 9 A | 250 mA | Single | 4 ns | 1.25 V | 1 uA | - 55 C | + 150 C | Reel | ||||
0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 300 V | 4 A | 225 mA | Single | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | GSD2004W | Reel | ||||
0In Stock | Switching Diodes | SMD/SMT | S)D-123 | 75 V | 500 mA | 50 mA | Single | 4 ns | 1 V | 50 uA | - 55 C | + 150 C | 1N4151W | AEC-Q101 | Reel | |||
0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 100 V | 2 A | 300 mA | Single | 4 ns | 1.2 V | 500 mA | - 55 C | + 150 C | 1N4148W | AEC-Q101 | Reel | |||
0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 100 V | 2 A | 350 mA | Single | 6 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAS16 | Reel | ||||
0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 70 V | 500 mA | 350 mA | Single | 4 ns | 1 V | 100 nA | - 55 C | + 150 C | IMBD4148 | Reel | ||||
0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 100 V | 500 mA | 200 mA | Single | 4 ns | 1.1 V | 3 uA | - 65 C | + 150 C | MMBD7000 | Reel | ||||
Mfr: 1N4151WS-HE3_A-08 TTI: Not Assigned Vishay Availability: 0In StockSmall Signal Switching Diodes SWITCHING DIODE GENPURP SOD323 | 0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 75 V | 500 mA | 50 mA | Single | 4 ns | 1 V | 50 nA | - 55 C | + 150 C | AEC-Q101 | Reel | |||
Mfr: 1N4151WS-HE3_A-18 TTI: Not Assigned Vishay Availability: 0In StockSmall Signal Switching Diodes SWITCHING DIODE GENPURP SOD323 | 0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 75 V | 500 mA | 50 mA | Single | 4 ns | 1 V | 50 nA | - 55 C | + 150 C | AEC-Q101 | Reel | |||
Mfr: 1N4448WS-HE3_A-18 TTI: Not Assigned Vishay Availability: 0In StockSmall Signal Switching Diodes SWITCHING DIODE GENPURP SOD323 | 0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 100 V | 350 mA | 100 mA | Single | 4 ns | 1 V | 1 uA | - 55 C | + 150 C | AEC-Q101 | Reel | |||
0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 120 V | 2.5 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAS19 | Reel | ||||
0In Stock | SMD/SMT | SOD-123 | 250 V | 1 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAV21W | Reel | |||||
0In Stock | AEC-Q101 | Reel | ||||||||||||||||
0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 70 V | 2 A | 150 mA | Common Anode | 6 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAW56 | Reel | ||||
0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 300 V | 4 A | 225 mA | Dual | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | GSD2004S | Reel | ||||
Mfr: BAV19WS-HE3_A-08 TTI: Not Assigned Vishay Availability: 0In StockSmall Signal Switching Diodes SWITCHING DIODE GENPURP SOD323 | 0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 120 V | 1 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | AEC-Q101 | Reel | |||
0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 100 V | 500 mA | 100 mA | Single | 4 ns | 1 V | 100 nA | - 55 C | + 150 C | IMBD4448 | Reel | ||||
0In Stock | SMD/SMT | SOD-123 | 120 V | 1 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAV19W | Reel | |||||
Mfr: 1N4148WS-HE3_A-08 TTI: Not Assigned Vishay Availability: 0In StockSmall Signal Switching Diodes SWITCHING DIODE GENPURP SOD323 | 0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 100 V | 2 A | 100 mA | Single | 4 ns | 1.2 V | 1 uA | - 55 C | + 150 C | AEC-Q101 | Reel | |||
Mfr: 1N4148WS-HG3_A-18 TTI: Not Assigned Vishay Availability: 0In StockSmall Signal Switching Diodes SWITCHING DIODE GENPURP SOD323 | 0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 100 V | 2 A | 100 mA | Single | 4 ns | 1.2 V | 25 nA | - 55 C | + 150 C | AEC-Q101 | Reel |