Vishay - Zener Diodes
3.493 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 6.06 V | SMD/SMT | SOD-323-2 | 200 mW | 1 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | 15 V | SMD/SMT | SOD-323-2 | 200 mW | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384-G | |||||
0In Stock | 15 V | SMD/SMT | SOD-323-2 | 200 mW | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384-G | |||||
0In Stock | 12.91 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 37 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 2.43 V | SMD/SMT | SOD-323-2 | 200 mW | 120 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | 15 V | SMD/SMT | SOD-323-2 | 200 mW | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384-G | |||||
Mfr: BZX384B2V4-HG3_A18 TTI: Not Assigned Vishay Availability: 0In StockZener Diodes ZENER DIODE SOD323 | 0In Stock | 2.4 V | SMD/SMT | SOD-323-2 | 200 mW | 50 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384-G | ||||
0In Stock | 13 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384-G | |||||
0In Stock | 18 V | SMD/SMT | SOD-323-2 | 200 mW | 50 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384-G | |||||
0In Stock | 2.2 V | SMD/SMT | SOD-323-2 | 200 mW | 100 uA | 120 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384-G | |||||
0In Stock | 11.74 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 26.19 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 150 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 2.22 V | SMD/SMT | SOD-323-2 | 200 mW | 120 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 12 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384-G | |||||
0In Stock | 15 V | SMD/SMT | SOD-323-2 | 200 mW | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384-G | |||||
0In Stock | 20 V | SMD/SMT | SOD-323-2 | 200 mW | 50 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384-G | |||||
0In Stock | 3.01 V | SMD/SMT | SOD-323-2 | 200 mW | 50 uA | 120 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 3.32 V | SMD/SMT | SOD-323-2 | 200 mW | 20 uA | 120 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 3.6 V | SMD/SMT | SOD-323-2 | 200 mW | 10 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 5.49 V | SMD/SMT | SOD-323-2 | 200 mW | 1 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | Reel |