Vishay - Zener Diodes
3.493 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | ||||||||||||||||
Mfr: BZG05C5V6-M3-A-08 TTI: BZG05C5V6-M3-A-08 Vishay Availability: 0In Stock100.800 On Order Expected Zener Diodes 1.25W 5.6V 5% DO214AC ZDIODE | 0In Stock100.800 On Order Expected | Reel | |||||||||||||||
0In Stock | 13 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384-G | |||||
0In Stock | Reel | AZ23 | |||||||||||||||
0In Stock | Reel | AZ23 | |||||||||||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | 24 V | SMD/SMT | SOD-323-2 | 200 mW | 50 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384-G | |||||
0In Stock | Reel | AZ23 | |||||||||||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | 8.02 V | SMD/SMT | SOD-323-2 | 200 mW | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | Reel | BZD | |||||||||||||||
0In Stock | 9.77 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 3.6 V | SMD/SMT | SOD-323-2 | 200 mW | 10 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 29.19 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 200 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | Reel | BZD | |||||||||||||||
0In Stock | 11 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384-G | |||||
0In Stock | 22 V | SMD/SMT | SOD-323-2 | 200 mW | 50 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384-G | |||||
Mfr: BZX384B2V4-HG3_A08 TTI: Not Assigned Vishay Availability: 0In StockZener Diodes ZENER DIODE SOD323 | 0In Stock | 2.4 V | SMD/SMT | SOD-323-2 | 200 mW | 50 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384-G | ||||
Mfr: BZX384B8V2-HE3_A08 TTI: Not Assigned Vishay Availability: 0In StockZener Diodes ZENER DIODE SOD323 | 0In Stock | 8.2 V | SMD/SMT | SOD-323-2 | 200 mW | 700 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384-G | ||||
0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | Reel |