Vishay - Zener Diodes
3.493 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 23.72 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 120 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | 6.06 V | SMD/SMT | SOD-323-2 | 200 mW | 1 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 11 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | ||||
Mfr: BZX384B2V4-HE3_A18 TTI: Not Assigned Vishay Availability: 0In StockZener Diodes ZENER DIODE SOD323 | 0In Stock | 2.4 V | SMD/SMT | SOD-323-2 | 200 mW | 50 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | |||
0In Stock | 11 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | ||||
0In Stock | 2.02 V | SMD/SMT | SOD-323-2 | 200 mW | 120 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | 15 V | SMD/SMT | SOD-323-2 | 200 mW | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | ||||
0In Stock | 15 V | SMD/SMT | SOD-323-2 | 200 mW | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | ||||
0In Stock | 18 V | SMD/SMT | SOD-323-2 | 200 mW | 50 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | ||||
0In Stock | 3.32 V | SMD/SMT | SOD-323-2 | 200 mW | 20 uA | 120 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | 14.34 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 42 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 3.89 V | SMD/SMT | SOD-323-2 | 200 mW | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: BZX384C8V2-HG3_A18 TTI: Not Assigned Vishay Availability: 0In StockZener Diodes ZENER DIODE SOD323 | 0In Stock | 8.2 V | SMD/SMT | SOD-323-2 | 200 mW | 700 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX384-G | |||
0In Stock | 14.34 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 42 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 19.52 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 85 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 26.19 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 150 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 2.22 V | SMD/SMT | SOD-323-2 | 200 mW | 120 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel |