Vishay - SCRs
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-80TPS16L-M3 TTI: VS-80TPS16L-M3 Vishay Availability: 0In StockSCRs 80A 1.6KV PH CON SCR TO247AD | 0In Stock | Tube | ||||||||||||||||
Mfr: VS-80TPS12LHM3 TTI: VS-80TPS12LHM3 Vishay SCRs Thyristor, High Voltage, Phase Control SCR, 80 A, 1200V, TO-247AD 3L, auto-grade | 0In Stock | VS-80TPS12L-M4 | 1.2 kV | 25 uA | 126 A | 1.18 V | 1 V | 60 mA | - 40 C | + 150 C | Through Hole | TO-247AD-3 | AEC-Q101 | Tube | ||||
0In Stock | 100 A | 1.2 kV | 157 A | 10 V | 1.3 V | 100 mA | - 40 C | + 150 C | Through Hole | TO-247-3 | AEC-Q101 | Tube | ||||||
Mfr: VS-80TPS12L-M3 TTI: VS-80TPS12L-M3 Vishay Availability: 0In StockSCRs Thyristor, High Voltage, Phase Control SCR, 80 A, 1200V, TO-247AD 3L | 0In Stock | VS-80TPS12L-M3 | 1.2 kV | 25 uA | 126 A | 1.18 V | 1 V | 60 mA | - 40 C | + 150 C | Through Hole | TO-247AD-3 | Tube | |||||
Mfr: VS-25TTS16S2L-M3 TTI: VS-25TTS16S2L-M3 Vishay Availability: 0In StockSCRs 25A 1600V PH CONT SCR D2PAK | 0In Stock | Reel | ||||||||||||||||
Mfr: VS-50TPS12AL-M3 TTI: Not Assigned Vishay Availability: 0In StockSCRs 50A 1200V PH CONTR SCR TO-247 | 0In Stock | 1.5 V | 60 mA | - 40 C | + 150 C | Through Hole | TO-247-3 | Tube | ||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: SX110S040S6OU TTI: Not Assigned Vishay Availability: Not Available OnlineSCRs RECOMMENDED ALT VS-8 | Not Available Online | Tube |