Vishay - MOSFETs
1.552 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Mfr: SIR873DP-T1-GE3-X TTI: Not Assigned Vishay Availability: Not Available OnlineMOSFETs P-CHANNEL 150 V (D-S) MOSFET | Not Available Online | Si | TrenchFET, PowerPAK | |||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | SMD/SMT | DPAK-3 (TO-252-3) | |||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | 80 V | 430 A | 1.4 mOhms | 20 V | 3.5 V | 240 nC | - 55 C | + 175 C | 600 W | ||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 4.7 A | 39 mOhms | 8 V | 1 V | 12.5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | |||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-363-6 | P-Channel | 1 Channel | 8 V | 1.6 A | 78 mOhms | 5 V | 800 mV | 16 nC | - 55 C | + 150 C | 2.78 W | Enhancement | Reel | SI1499DH-T1-GE3 SI1499DH-T1-E3 | |||||
Not Available Online | Si |