Vishay - MOSFETs
1.551 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-363-6 | P-Channel | 2 Channel | 20 V | 1.2 A | 165 mOhms | - 55 C | + 150 C | 1 W | Enhancement | Reel | SI1869DH-T1-E3 SI1869DH-T1-GE3 | ||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-363-6 | P-Channel | 1 Channel | 20 V | 1.5 A | 265 mOhms | 12 V | 1.3 V | 4.5 nC | - 55 C | + 150 C | 2.8 W | Enhancement | Reel | SI1403BDL-T1-E3 SI1403BDL-T1-GE3 | |||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | TrenchFET, PowerPAK | ||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si | TrenchFET, PowerPAK | ||||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||||
Not Available Online | Si |