Vishay - MOSFETs
1.551 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | PowerPAK-SO-10LR | N-Channel | 1 Channel | 150 V | 126 A | 7.8 mOhms | 20 V | 3.7 V | 46 nC | - 55 C | + 175 C | 319 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8SW | N-Channel | 1 Channel | 100 V | 172 A | 3.3 mOhms | 20 V | 2.4 V | 150 nC | - 55 C | + 175 C | 270 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8SW | N-Channel | 1 Channel | 40 V | 215 A | 1.24 mOhms | 20 V | 3.5 V | 90 nC | - 55 C | + 175 C | 107 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SO-8L | N-Channel | 1 Channel | 30 V | 101 A | 3.25 mOhms | 20 V | 2 V | 33 nC | - 55 C | + 175 C | 60 W | |||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 2.5 A | 170 mOhms | 20 V | 2.5 V | 4.5 nC | - 55 C | + 175 C | 1.9 W | Enhancement | AEC-Q101 | |||||
Mfr: SQJ161ELP-T1_GE3 TTI: Not Assigned Vishay Availability: 0In StockMOSFETs Automotive P-Channel 60 V (D-S) 175 DegC MOSFET | 0In Stock | AEC-Q101 | |||||||||||||||||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8L | P-Channel | 1 Channel | 60 V | - 22 A | 85 mOhms | 20 V | 2.5 V | 19 nC | - 55 C | + 175 C | 86 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | TSOP-6 | N-Channel | 1 Channel | 60 V | 7 A | 42 mOhms | 20 V | 2.5 V | 12 nC | - 55 C | + 175 C | 5 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | SO-8L | N-Channel | 1 Channel | 30 V | 98 A | 3.5 mOhms | 20 V | 3 V | 27 nC | - 55 C | + 175 C | 60 W | |||||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8L | N-Channel | 1 Channel | 100 V | 62 A | 10.6 mOhms | 20 V | 4 V | 17 nC | - 55 C | + 175 C | 90 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8L | N-Channel | 2 Channel | 60 V | 32 A | 20 mOhms | 20 V | 2.5 V | 33 nC | - 55 C | + 175 C | 54 W | Enhancement | Reel | |||||
Mfr: SQA448CEJW-T1_GE3 TTI: Not Assigned Vishay Availability: 0In StockMOSFETs Automotive N-Channel 60 V (D-S) MOSFET | 0In Stock | Si | SMD/SMT | SC-70W-6L | N-Channel | 1 Channel | 60 V | 9 A | 39 mOhms | 20 V | 2 V | 6 nC | - 55 C | + 175 C | 13.6 W | AEC-Q101 | |||||
0In Stock | Si | SMD/SMT | 1212-8W | N-Channel | 1 Channel | 40 V | 16 A | 8.7 mOhms | 10 V | 2.5 V | 4 nC | - 55 C | + 175 C | 39.47 W | Enhancement | AEC-Q101 | Reel | ||||
0In Stock | Si | SMD/SMT | SO-8L Dual BWL | N-Channel | 2 Channel | 60 V | 62 A | 10.5 mOhms | 20 V | 2 V | 17 nC | - 55 C | + 175 C | 86 W | |||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.9 A | 120 mOhms | 1.5 V | 5.4 nC | - 55 C | + 175 C | 3 W | Enhancement | |||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 12 V | 5 A | 50 mOhms | 8 V | 1 V | 9.3 nC | - 55 C | + 175 C | 2 W | Enhancement | AEC-Q101 | |||||
0In Stock | AEC-Q101 | ||||||||||||||||||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8SW | N-Channel | 1 Channel | 100 V | 222 A | 2.52 mOhms | 20 V | 3.6 V | 65 nC | - 55 C | + 175 C | 266 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | TSOP-6 | N-Channel | 1 Channel | 30 V | 7.8 A | 35 mOhms | 20 V | 2.5 V | 10 nC | - 55 C | + 175 C | 4 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PowerPAK SO-8L | N-Channel | 1 Channel | 100 V | 36 A | 395 mOhms | 10 V | 3.5 V | 60 nC | - 55 C | + 175 C | 75 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PowerPAK SO-8L | N-Channel | 1 Channel | 40 V | 75 A | 7 mOhms | 10 V | 3.5 V | 27 nC | - 55 C | + 175 C | 75 W | Enhancement | Reel | |||||
0In Stock | - 55 C | + 175 C | AEC-Q101 | Reel | |||||||||||||||||
Mfr: SQS161ELNW-T1_GE3 TTI: Not Assigned Vishay Availability: 0In StockMOSFETs Automotive P-Channel 60 V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | 1212-8SLW | P-Channel | 3 Channel | 60 V | 250 uA | 20 mOhms | 10 V | 2 V | 30 nC | - 55 C | + 175 C | 119 W | Enhancement | |||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-10LR | N-Channel | 1 Channel | 80 V | 47 A | 15.5 mOhms | 20 V | 2.3 V | 24 nC | - 55 C | + 175 C | 86 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8SW | N-Channel | 1 Channel | 40 V | 125 A | 2.1 mOhms | 20 V | 3.5 V | 48.5 nC | - 55 C | + 175 C | 60 W | Enhancement | Reel |