Vishay - MOSFETs
1.551 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-220AB-3 | N-Channel | 1 Channel | 650 V | 40 A | 65 mOhms | 30 V | 5 V | 132 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | |||||
Mfr: SIHR085N60EF-T1GE3 TTI: SIHR085N60EF-T1GE3 Vishay Availability: 0In StockMOSFETs N-CH SINGLE 600V PPK 8X8L | 0In Stock | Si | Through Hole | TO-247AC-3 | N-Channel | 1 Channel | 650 V | 35 A | 79 mOhms | 30 V | 5 V | 80 nC | - 55 C | + 150 C | 250 W | Enhancement | Reel | ||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: SIHJ240N60E-T2-GE3 TTI: SIHJ240N60E-T2-GE3 Vishay Availability: 0In StockMOSFETs N-CH SINGLE 600V PPAK SO-8L | 0In Stock | Si | SMD/SMT | PowerPAK SO-8 | N-Channel | 1 Channel | 600 V | 12 A | 240 mOhms | 30 V | 5 V | 15 nC | - 55 C | + 150 C | 89 W | Enhancement | Reel | ||||
Mfr: SIHB155N60EF-GE3 TTI: SIHB155N60EF-GE3 Vishay Availability: 0In StockMOSFETs EF Series Power MOSFET D2PAK | 0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 600 V | 21 A | 159 mOhms | 30 V | 5 V | 25 nC | - 55 C | + 150 C | 179 W | Enhancement | Tube | ||||
Mfr: SIJH402E-T1-GE3 TTI: SIJH402E-T1-GE3 Vishay Availability: 0In StockMOSFETs N-CH SINGLE 40V PPAK 8X8L | 0In Stock | Reel | |||||||||||||||||||
Mfr: SIHK185N60E-T1-GE3 TTI: SIHK185N60E-T1-GE3 Vishay Availability: 0In StockMOSFETs N-CH SINGLE 600V PPAK10X12 | 0In Stock | Si | SMD/SMT | PowerPAK-10 x 12 | 1 Channel | 650 V | 19 A | 160 mOhms | 30 V | 5 V | 33 nC | - 55 C | + 150 C | 114 W | Enhancement | PowerPAK | Reel | ||||
0In Stock | Si | 650 V | 33 A | 61 mOhms | 30 V | 5 V | 72 nC | - 55 C | + 150 C | 192 W | Reel | ||||||||||
Mfr: SIR4608DP-T1-GE3 TTI: SIR4608DP-T1-GE3 Vishay Availability: 0In StockMOSFETs N-CH SINGLE 60V PPAKSO8 | 0In Stock | Si | 60 V | 15.1 A | 12.4 mOhms | 20 V | 3 V | 7 nC | - 55 C | + 150 C | 3.6 W | Reel | |||||||||
Mfr: SIHK185N60EF-T1GE3 TTI: SIHK185N60EF-T1GE3 Vishay Availability: 0In StockMOSFETs N-CH SINGLE 600V PPAK10X12 | 0In Stock | Si | SMD/SMT | PowerPAK-10 x12 | N-Channel | 1 Channel | 650 V | 16 A | 168 mOhms | 10 V | 5 V | 32 nC | - 55 C | + 150 C | Enhancement | PowerPAK | Reel | ||||
Mfr: SIZF906DDT-T1-GE3 TTI: SIZF906DDT-T1-GE3 Vishay Availability: 0In StockMOSFETs N-CH DUAL 30V SKY PPAIR 6X5F | 0In Stock | Si | SMD/SMT | 6x5F | N-Channel, NPN | 2 Channel | 30 V | 105 A, 257 A | 2.1 mOhms, 9 mOhms | - 16 V, 20 V | 2.2 V | 11 nC, 38 nC | - 55 C | + 150 C | 83 W | Reel | |||||
0In Stock | Si | SMD/SMT | TO-263 | N-Channel | 1 Channel | 800 V | 5 A | 826 mOhms | 10 V | 2 V | 22.5 nC | - 55 C | + 150 C | 78 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | PowerPAK-8 | N-Channel | 1 Channel | 650 V | 50 A | 85 mOhms | 30 V | 5 V | 63 nC | - 55 C | + 150 C | 184 W | Enhancement | Tube | |||||
Mfr: SIHG065N65E-GE3 TTI: SIHG065N65E-GE3 Vishay Availability: 0In StockMOSFETs N-CH SINGLE 650V TO247AC | 0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 650 V | 40 A | 65 mOhms | 30 V | 5 V | 132 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | ||||
Mfr: SI7884BDP-T1-BE3 TTI: SI7884BDP-T1-BE3 Vishay Availability: Not Available OnlineMOSFETs N-CH SINGLE 40V PPAK SO-8 | Not Available Online | Si | SMD/SMT | PowerPAK 1212-8 | N-Channel | 1 Channel | 40 V | 58 A | 7.5 mOhms | 20 V | 3 V | 51 nC | - 55 C | + 150 C | 46 W | Enhancement | Reel | ||||
Mfr: SIHD11N80AE-T4-GE3 TTI: SIHD11N80AE-T4-GE3 Vishay Availability: 0In StockMOSFETs N-CH SINGLE 850V TO252 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SIHD186N60EFT1-GE3 TTI: SIHD186N60EFT1-GE3 Vishay Availability: 0In StockMOSFETs N-CH SINGLE 600V TO252 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SIHP065N65E-GE3 TTI: SIHP065N65E-GE3 Vishay Availability: 0In StockMOSFETs N-CH SINGLE 650V TO220AB | 0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 650 V | 35 A | 79 mOhms | 30 V | 5 V | 80 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | ||||
Mfr: SIDR220EP-T1-RE3 TTI: SIDR220EP-T1-RE3 Vishay Availability: 0In StockMOSFETs N-CH SINGLE 25V PPAK SO-8DC | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SIHA15N80AEF-GE3 TTI: SIHA15N80AEF-GE3 Vishay Availability: 0In StockMOSFETs N-CH SINGLE 800V TO220FP | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 6 A | 350 mOhms | 30 V | 4 V | 36 nC | - 55 C | + 150 C | 33 W | Enhancement | Reel | ||||
Mfr: SIHH190N65E-T1-GE3 TTI: SIHH190N65E-T1-GE3 Vishay Availability: 0In StockMOSFETs N-CH SINGLE 650V PPAK 8X8 | 0In Stock | Si | SMD/SMT | PowerPAK 8 x 8 | N-Channel | 1 Channel | 650 V | 17 A | 190 mOhms | 30 V | 5 V | 33 nC | - 55 C | + 150 C | 130 W | Enhancement | Vishay | Reel | |||
Mfr: SIHK065N65E-T1-GE3 TTI: SIHK065N65E-T1-GE3 Vishay Availability: 0In StockMOSFETs N-CH SINGLE 650V PPAK10X12 | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Si | 650 V | 40 A | 50 mOhms | 30 V | 5 V | 90 nC | - 55 C | + 150 C | 236 W | Reel | ||||||||||
Mfr: SIHG190N65E-GE3 TTI: SIHG190N65E-GE3 Vishay Availability: 0In StockMOSFETs N-CH SINGLE 650V TO247AC | 0In Stock | Si | SMD/SMT | TO-247AC | N-Channel | 1 Channel | 650 V | 20 A | 190 mOhms | 30 V | 5 V | 33 nC | - 55 C | + 150 C | 179 W | Enhancement | Vishay | Tube | |||
Mfr: SIR514DP-T1-RE3 TTI: SIR514DP-T1-RE3 Vishay Availability: 0In StockMOSFETs N-CH SINGLE 100V PPAK SO-8 | 0In Stock | Si | Reel |