Vishay - MOSFETs
1.551 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | TO-263 | N-Channel | 1 Channel | 800 V | 5 A | 826 mOhms | 10 V | 2 V | 22.5 nC | - 55 C | + 150 C | 78 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | PowerPAK-8 | N-Channel | 1 Channel | 650 V | 50 A | 85 mOhms | 30 V | 5 V | 63 nC | - 55 C | + 150 C | 184 W | Enhancement | Tube | |||||
Mfr: SIHG065N65E-GE3 TTI: SIHG065N65E-GE3 Vishay Availability: 0In StockMOSFETs N-CH SINGLE 650V TO247AC | 0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 650 V | 40 A | 65 mOhms | 30 V | 5 V | 132 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | ||||
Mfr: SI7884BDP-T1-BE3 TTI: SI7884BDP-T1-BE3 Vishay Availability: Not Available OnlineMOSFETs N-CH SINGLE 40V PPAK SO-8 | Not Available Online | Si | SMD/SMT | PowerPAK 1212-8 | N-Channel | 1 Channel | 40 V | 58 A | 7.5 mOhms | 20 V | 3 V | 51 nC | - 55 C | + 150 C | 46 W | Enhancement | Reel | ||||
Mfr: SIHD11N80AE-T4-GE3 TTI: SIHD11N80AE-T4-GE3 Vishay Availability: 0In StockMOSFETs N-CH SINGLE 850V TO252 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SIHD186N60EFT1-GE3 TTI: SIHD186N60EFT1-GE3 Vishay Availability: 0In StockMOSFETs N-CH SINGLE 600V TO252 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SIHG190N65E-GE3 TTI: SIHG190N65E-GE3 Vishay Availability: 0In StockMOSFETs N-CH SINGLE 650V TO247AC | 0In Stock | Si | SMD/SMT | TO-247AC | N-Channel | 1 Channel | 650 V | 20 A | 190 mOhms | 30 V | 5 V | 33 nC | - 55 C | + 150 C | 179 W | Enhancement | Vishay | Tube | |||
Mfr: SIR514DP-T1-RE3 TTI: SIR514DP-T1-RE3 Vishay Availability: 0In StockMOSFETs N-CH SINGLE 100V PPAK SO-8 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SIHK105N60E-T1-GE3 TTI: SIHK105N60E-T1-GE3 Vishay Availability: 0In StockMOSFETs N-CH SINGLE 600V PPAK10X12 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SIHA17N80AEF-GE3 TTI: SIHA17N80AEF-GE3 Vishay Availability: 0In StockMOSFETs N-CH SINGLE 800V TO220FP | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 6.5 A | 305 mOhms | 30 V | 4 V | 42 nC | - 55 C | + 150 C | 34 W | Enhancement | Reel | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 100 V | 2.17 A | 160 mOhms | 20 V | 4 V | 3.8 nC | - 55 C | + 150 C | 1.6 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIR574DP-T1-RE3 TTI: SIR574DP-T1-RE3 Vishay Availability: 0In StockMOSFETs N-CH SINGLE 150V PPAK SO-8 | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: SQ2361CEES-T1/GE3 TTI: SQ2361CEES-T1/GE3 Vishay Availability: 0In StockMOSFETs P-CH SINGLE -60V SOT-23 AECQ | 0In Stock | Si | Reel | ||||||||||||||||||
Mfr: VX80153PWHM3/P TTI: Not Assigned Vishay Availability: Not Available OnlineMOSFETs 80A 150V SKY TRENCH TO-247AD | Not Available Online | Si | Reel | ||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 2 Channel | 6 A | 20 V | 1.5 V | - 55 C | + 175 C | 27.8 W | Enhancement | Reel | ||||||||
0In Stock | Si | SMD/SMT | SO-8L | N-Channel | 1 Channel | 30 V | 202 A | 1.8 mOhms | 20 V | 3 V | 58 nC | - 55 C | + 175 C | 130 W | |||||||
0In Stock | |||||||||||||||||||||
0In Stock | Si | SMD/SMT | N-Channel | 1 Channel | - 55 C | AEC-Q101 | |||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 30 V | 28 A | 4 mOhms | 20 V | 3 V | 36 nC | - 55 C | + 150 C | 5.2 W | Enhancement | ||||||
Mfr: VX60M153PWHM3/P TTI: Not Assigned Vishay Availability: 0In StockMOSFETs 60A 150V SKY TRENCH TO-247AD | 0In Stock | Si | Reel | ||||||||||||||||||
0In Stock | Si | Reel | |||||||||||||||||||
Mfr: VX80153PW-M3/P TTI: Not Assigned Vishay Availability: Not Available OnlineMOSFETs 80A 150V SKY TRENCH TO-247AD | Not Available Online | Si | Reel | ||||||||||||||||||
0In Stock | Si | SMD/SMT | SO-8L | N-Channel | 1 Channel | 30 V | 206 A | 1.74 mOhms | 20 V | 2 V | 74 nC | - 55 C | + 175 C | 130 W |