Vishay - High Speed Optocouplers
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 25 Mb/s | 3750 Vrms | CMOS | 3.3 ns | 3.1 ns | 10 mA | 150 mW | - 40 C | + 110 C | VOIH72A | Reel | ||||||||
Mfr: VOIH72A-X001T TTI: VOIH72A-X001T Vishay Availability: 0In StockHigh Speed Optocouplers 25 MBd Optocoupler - 8-pin SOIC Package | 0In Stock | VOIH72A | Reel | |||||||||||||||||||
Mfr: VOH263A-X316 TTI: Not Assigned Vishay Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Dual Channel in 8-pin DIP Package | 0In Stock | Through Hole | DIP-8 | 2 Channel | 10 Mb/s | 5000 Vrms | Open Drain | 20 mA | 1.38 V | 11 ns | 2.3 ns | 5 V | 50 mA | 85 mW | - 40 C | + 110 C | Tube | |||||
Mfr: VOH263A-X331 TTI: Not Assigned Vishay Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Dual Channel in 8-pin DIP Package | 0In Stock | Through Hole | DIP-8 | 2 Channel | 10 Mb/s | 5000 Vrms | Open Drain | 20 mA | 1.38 V | 11 ns | 2.3 ns | 5 V | 50 mA | 85 mW | - 40 C | + 110 C | Tube | |||||
Mfr: VOH263A-X317T TTI: Not Assigned Vishay Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Dual Channel in 8-pin SMD Package | 0In Stock | Through Hole | SMD-8 | 2 Channel | 10 Mb/s | 5000 Vrms | Open Drain | 20 mA | 1.38 V | 11 ns | 2.3 ns | 5 V | 50 mA | 85 mW | - 40 C | + 110 C | Reel | |||||
Mfr: VOH263A-X336 TTI: Not Assigned Vishay Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Dual Channel in 8-pin DIP Package | 0In Stock | Through Hole | DIP-8 | 2 Channel | 10 Mb/s | 5000 Vrms | Open Drain | 20 mA | 1.38 V | 11 ns | 2.3 ns | 5 V | 50 mA | 85 mW | - 40 C | + 110 C | Tube | |||||
Mfr: VOH263A-X337T TTI: Not Assigned Vishay Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Dual Channel in 8-pin SMD Package | 0In Stock | Through Hole | SMD-8 | 2 Channel | 10 Mb/s | 5000 Vrms | Open Drain | 20 mA | 1.38 V | 11 ns | 2.3 ns | 5 V | 50 mA | 85 mW | - 40 C | + 110 C | Reel | |||||
Not Available Online | ||||||||||||||||||||||
Mfr: VOM452-X001T TTI: Not Assigned Vishay Availability: Not Available OnlineHigh Speed Optocouplers OPTOCPLR HSPEED 1MBIT SOP5 | Not Available Online | |||||||||||||||||||||
Not Available Online | SMD/SMT | SMD-6 | ||||||||||||||||||||
Mfr: VOM453-X001T TTI: Not Assigned Vishay Availability: Not Available OnlineHigh Speed Optocouplers OPTOCPLR HSPEED 1MBIT SOP5 | Not Available Online | |||||||||||||||||||||
Not Available Online |