Vishay - Attenuators
80 ResultsPart | Availability | Purchasing | RoHS/Lead | Package / Case | Attenuation | Maximum Frequency | Impedance | Number of Bits | Number of Channels | Attenuator Step Size | Maximum VSWR |
|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1 mm x 1 mm x 0.36 mm | 20 dB | 3 GHz | 75 Ohms | 1 Channel | 1.2 | |||||
Not Available Online | 1.6 mm x 1.5 mm x 0.51 mm | 7 dB | 3 GHz | 50 Ohms | 1 Channel | 1.2 | |||||
Not Available Online | 1 mm x 1 mm x 0.36 mm | 9 dB | 3 GHz | 50 Ohms | 1 Channel | 1.2 | |||||
Not Available Online | 1 mm x 1 mm x 0.36 mm | 14 dB | 3 GHz | 50 Ohms | 1 Channel | 1.2 | |||||
Not Available Online | 1.6 mm x 1.5 mm x 0.51 mm | 5 dB | 3 GHz | 50 Ohms | 1 Channel | 1.2 | |||||
Not Available Online | 1.6 mm x 1.5 mm x 0.51 mm | 19 dB | 3 GHz | 50 Ohms | 1 Channel | 1.2 | |||||
Not Available Online | 1 mm x 1 mm x 0.36 mm | 6 dB | 3 GHz | 600 Ohms | 1 Channel | 1.2 | |||||
Not Available Online | 1 mm x 1 mm x 0.36 mm | 0 dB | 3 GHz | 1 Channel | 1.2 | ||||||
Not Available Online | 1.6 mm x 1.5 mm x 0.51 mm | 15 dB | 3 GHz | 50 Ohms | 1 Channel | 1.2 | |||||
Not Available Online | 1 mm x 1 mm x 0.36 mm | 2 dB | 3 GHz | 100 Ohms | 1 Channel | 1.2 | |||||
Not Available Online | 1 mm x 1 mm x 0.36 mm | 6 dB | 3 GHz | 75 Ohms | 1 Channel | 1.2 | |||||
Not Available Online | 1.6 mm x 1.5 mm x 0.51 mm | 17 dB | 3 GHz | 50 Ohms | 1 Channel | 1.2 | |||||
Not Available Online | 1.6 mm x 1.5 mm x 0.51 mm | 18 dB | 3 GHz | 50 Ohms | 1 Channel | 1.2 | |||||
Not Available Online | 1 mm x 1 mm x 0.36 mm | 1 dB | 3 GHz | 75 Ohms | 1 Channel | 1.2 | |||||
Not Available Online | 1 mm x 1 mm x 0.36 mm | 17 dB | 3 GHz | 50 Ohms | 1 Channel | 1.2 | |||||
Not Available Online | 1 mm x 1 mm x 0.36 mm | 18 dB | 3 GHz | 50 Ohms | 1 Channel | 1.2 | |||||
Not Available Online | |||||||||||
Not Available Online | 244.77 mm x 3.175 mm x 3.556 mm | 30 dB | 3 GHz | 50 Ohms | |||||||
Not Available Online | 1 mm x 1 mm x 0.36 mm | 9 dB | 3 GHz | 75 Ohms | 1 Channel | 1.2 | |||||
Not Available Online | 1 mm x 1 mm x 0.36 mm | 6 dB | 3 GHz | 50 Ohms | 1 Channel | 1.2 | |||||
Not Available Online | 1 mm x 1 mm x 0.36 mm | 12 dB | 3 GHz | 75 Ohms | 1 Channel | 1.2 | |||||
Not Available Online | 1 mm x 1 mm x 0.36 mm | 15 dB | 3 GHz | 50 Ohms | 1 Channel | 1.2 | |||||
Not Available Online | 1 mm x 1 mm x 0.36 mm | 1.5 dB | 3 GHz | 50 Ohms | 1 Channel | 1.2 | |||||
Not Available Online | 1 mm x 1 mm x 0.36 mm | 1.5 dB | 3 GHz | 50 Ohms | 1 Channel | 1.2 | |||||
Not Available Online | 1 mm x 1 mm x 0.36 mm | 12 dB | 3 GHz | 600 Ohms | 1 Channel | 1.2 |