Vishay - PIN Diodes
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Vr - Reverse Voltage | Maximum Diode Capacitance | Maximum Series Resistance @ Maximum IF | If - Forward Current | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Minimum Operating Frequency | Maximum Operating Frequency | Mounting Style | Package / Case | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 100 V | 0.5 pF | 1.35 Ohms | 50 mA | 1.1 V | - 55 C | + 125 C | 10 MHz | 3 GHz | SMD/SMT | SOT-323-3 | Reel | |||||
0In Stock | 100 V | 0.5 pF | 1.35 Ohms | 50 mA | 1.1 V | - 55 C | + 125 C | 10 MHz | 3 GHz | SMD/SMT | SOT-323-3 | Reel | |||||
Mfr: K857PH-GS15 TTI: Not Assigned Vishay Availability: 0In StockPIN Diodes PHOTODIOD SIC 4QUAD 710-1100NM | 0In Stock | 10 V | 18 pF | 1.5 kOhms | 50 mA | 1.25 V | - 40 C | + 110 C | 1 MHz | SMD/SMT | K857PH | AEC-Q101 | |||||
Mfr: K857PE-GS15 TTI: Not Assigned Vishay Availability: 0In StockPIN Diodes PHOTODIOD SIC 4QUAD 690-1050NM | 0In Stock | 20 V | 11 pF | 900 mV | - 40 C | + 110 C | SMD/SMT | K85 | AEC-Q101 | ||||||||
Not Available Online | Cut Tape | ||||||||||||||||
Mfr: BAR64-05W-E3-08 TTI: Not Assigned Vishay Availability: Not Available OnlinePIN Diodes 0.1A 100V SOT-323 | Not Available Online | Reel |