Vishay / Ametherm - Inrush Current Limiters
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
750In Stock6.000 On Order Expected | PCB Mount | Radial | 4 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 50 Ohms | 0.25 | 23 mm | 10 mm | 1 mm | 7.8 mm | Bulk | MS | ||||||
400In Stock | PCB Mount | Radial | 5 A | 115 VAC, 230 VAC | 10 Ohms | 0.2 | 12 mm | 5.1 mm | 0.8 mm | 7.8 mm | Reel | SL12 | ||||||
4.000In Stock4.000 On Order Expected 11-Jun-27 | PCB Mount | Radial | 3 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 120 Ohms | 0.25 | 23 mm | 10 mm | 1 mm | 7.8 mm | Bulk | MS | ||||||
1.000In Stock | Reel | SL15 | ||||||||||||||||
0In Stock | PCB Mount | Radial | 2 A | 115 VAC, 230 VAC | 120 Ohms | 0.25 | 15 mm | 5.5 mm | 0.8 mm | 7.8 mm | Reel | SL15 | ||||||
0In Stock | PCB Mount | Radial | 12 A | 115 VAC, 230 VAC | 5 Ohms | 0.2 | 22 mm | 6 mm | 1 mm | 7.8 mm | Reel | SL22 | ||||||
0In Stock | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 40 Ohms | 0.2 | 15 mm | 5 mm | 0.8 mm | 7.8 mm | Reel | SL15 | ||||||
0In Stock | PCB Mount | Radial | 3 A | 120 VAC, 265 VAC | 80 Ohms | 25 % | 15 mm | 5 mm | 0.8 mm | 7.8 mm | Reel | SL15 | ||||||
0In Stock200 On Order Expected 13-Sep-27 | PCB Mount | Radial | 8 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 20 Ohms | 0.25 | 31 mm | 10 mm | 1 mm | 7.8 mm | Reel | MS | ||||||
0In Stock7.000 On Order Expected 21-Apr-27 | PCB Mount | Radial | 14 A | 115 VAC, 230 VAC | 4 Ohms | 0.2 | 22 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL22 | ||||||
0In Stock | PCB Mount | Radial | 6 A | 115 VAC, 230 VAC | 10 Ohms | 0.2 | 12 mm | 5.5 mm | 0.8 mm | 7.8 mm | Bulk | SL12 | ||||||
0In Stock | PCB Mount | Radial | 18 A | 115 VAC, 230 VAC | 2 Ohms | 0.2 | 22 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL22 | ||||||
0In Stock | PCB Mount | Radial | 2 A | 115 VAC, 230 VAC | 120 Ohms | 0.2 | 12 mm | 5 mm | 0.8 mm | 7.8 mm | Reel | SL12 | ||||||
0In Stock | PCB Mount | Radial | 15 A | 115 VAC, 230 VAC | 2.5 Ohms | 0.2 | 22 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL22 | ||||||
Mfr: MS3250006L TTI: MS3250006L Vishay / Ametherm Availability: 0In StockInrush Current Limiters 32mm 50ohm 6A 16AWG INRSH CURR LIMITER UL Approved | 0In Stock | Reel | MS | |||||||||||||||
Mfr: SL222R018BT TTI: SL222R018BT Vishay / Ametherm Availability: 0In StockInrush Current Limiters 2 OHM 20% 18A 22MM AMETHERM | 0In Stock | Bulk | SL22 |