SL15 - Vishay / Ametherm - Inrush Current Limiters
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.000In Stock | Reel | SL15 | ||||||||||||||||
0In Stock | PCB Mount | Radial | 2 A | 115 VAC, 230 VAC | 120 Ohms | 0.25 | 15 mm | 5.5 mm | 0.8 mm | 7.8 mm | Reel | SL15 | ||||||
0In Stock | PCB Mount | Radial | 3 A | 120 VAC, 265 VAC | 80 Ohms | 25 % | 15 mm | 5 mm | 0.8 mm | 7.8 mm | Reel | SL15 | ||||||
0In Stock | PCB Mount | Radial | 4 A | 115 VAC, 230 VAC | 40 Ohms | 0.2 | 15 mm | 5 mm | 0.8 mm | 7.8 mm | Reel | SL15 |