MS - Vishay / Ametherm - Inrush Current Limiters
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock4.000 On Order Expected 17-Dec-26 | PCB Mount | Radial | 3 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 120 Ohms | 0.25 | 23 mm | 10 mm | 1 mm | 7.8 mm | Bulk | MS | |||||||
0In Stock | PCB Mount | Radial | 4 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 50 Ohms | 0.25 | 23 mm | 10 mm | 1 mm | 7.8 mm | Bulk | MS | |||||||
0In Stock | PCB Mount | Radial | 8 A | 120 VAC, 240 VAC, 480 VAC, 680 VAC | 20 Ohms | 0.25 | 31 mm | 10 mm | 1 mm | 7.8 mm | Reel | MS | |||||||
Mfr: MS3250006L TTI: MS3250006L Vishay / Ametherm Availability: 0In StockInrush Current Limiters 32mm 50ohm 6A 16AWG INRSH CURR LIMITER UL Approved | 0In Stock | Reel | MS |