SL22 - Vishay / Ametherm - Inrush Current Limiters
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Current Rating | Voltage | Voltage Rating | Resistance | Tolerance | Diameter | Width | Lead Diameter | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | Radial | 14 A | 115 VAC, 230 VAC | 4 Ohms | 0.2 | 22 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL22 | |||||||
0In Stock | PCB Mount | Radial | 18 A | 115 VAC, 230 VAC | 2 Ohms | 0.2 | 22 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL22 | |||||||
0In Stock | PCB Mount | Radial | 12 A | 115 VAC, 230 VAC | 5 Ohms | 0.2 | 22 mm | 6 mm | 1 mm | 7.8 mm | Reel | SL22 | |||||||
0In Stock | PCB Mount | Radial | 15 A | 115 VAC, 230 VAC | 2.5 Ohms | 0.2 | 22 mm | 6 mm | 1 mm | 7.8 mm | Bulk | SL22 |