Vishay / Dale - Surface Mount Fuses
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 2 A | 50 VDC | 0603 (1608 metric) | - 55 C | + 125 C | 57 mOhms | AEC-Q200 | |||||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 750 mA | 50 VDC | 0603 (1608 metric) | - 55 C | + 125 C | 262 mOhms | AEC-Q200 | |||||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 0603 (1608 metric) | - 55 C | + 125 C | 19 mOhms | AEC-Q200 | |||||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 0603 (1608 metric) | - 55 C | + 125 C | 13 mOhms | AEC-Q200 | |||||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VDC | 0603 (1608 metric) | - 55 C | + 125 C | 23 mOhms | AEC-Q200 | |||||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 0603 (1608 metric) | - 55 C | + 125 C | 500 mOhms | AEC-Q200 | |||||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 1.5 A | 50 VDC | 0603 (1608 metric) | - 55 C | + 125 C | 79 mOhms | AEC-Q200 | |||||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 2.5 A | 50 VDC | 0603 (1608 metric) | - 55 C | + 125 C | 37 mOhms | AEC-Q200 | |||||||
0In Stock | MFU AT | Surface Mount Fuses | Fast Blow | 3 A | 50 VDC | 0603 (1608 metric) | - 55 C | + 125 C | 32 mOhms | AEC-Q200 |