• Transistor Output Optocouplers

Vishay / Dale - Transistor Output Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: CNY651AGRST
TTI: CNY651AGRST
Vishay / Dale
Availability:

800In Stock

Transistor Output Optocouplers SMD-4 HV CPL 8KV 600MIL

800In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD-4
1 Channel
8200 Vrms
Phototransistor
100 %
300 %
75 mA
1.32 V
50 mA
300 mV
2.4 us
2.7 us
5 V
130 mW, 250 mW
- 40 C
+ 110 C
Reel
CNY651AGR Vishay
Datasheet
Mfr: CNY651AGR
TTI: CNY651AGR
Vishay / Dale
Availability:

0In Stock

Transistor Output Optocouplers OPTOCPLR 8KV DIP4 100-300%

0In Stock

Please adjust quantity to Min / Mult value
Tube