Vishay / Dale - Tantalum Capacitors - Wet
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Diameter | Mfr Case Code | Tolerance | ESR | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 109D506X9025F2E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockTantalum Capacitors - Wet 50uF 20% 25V Standard Rating | 0In Stock | 25 VDC | Axial | 20.22 mm (0.796 in) | 7.92 mm (0.312 in) | F Case | 10 % | 4 Ohms | - 55 C | + 85 C | Tantalum Wet Sintered Anode | 109D | Tray | ||||||
Mfr: ST220-100T4MIXD TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineTantalum Capacitors - Wet | Not Available Online | 220 uF | 100 VDC | Axial | T4 Case | 20 % | 1.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed | |||||||||
Mfr: ST220-100T4MX TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineTantalum Capacitors - Wet | Not Available Online | 220 uF | 100 VDC | Axial | 26.97 mm (1.062 in) | 9.52 mm (0.375 in) | T4 Case | 20 % | 1.2 Ohms | - 55 C | + 85 C | Tantalum Wet Hermetically Sealed |