Vishay / Dale - Ferrite Beads
195 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 70 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: ILBB0603ER202V TTI: ILBB0603ER202V Vishay / Dale Availability: 0In Stock12.000 On Order Expected 15-Jun-27 Ferrite Beads 2Kohms 25% | 0In Stock12.000 On Order Expected 15-Jun-27 | ILBB-0603 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2 kOhms | 50 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 100 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | |||||||
Mfr: ILBB0805ER301V TTI: ILBB0805ER301V Vishay / Dale Availability: 0In Stock8.000 On Order Expected 15-Jun-27 Ferrite Beads 300ohms 25% | 0In Stock8.000 On Order Expected 15-Jun-27 | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 200 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
0In Stock | ILBB-0402 | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: ILBB0603ER152V TTI: ILBB0603ER152V Vishay / Dale Availability: 0In StockFerrite Beads 1.5Kohms 25% | 0In Stock | ILBB-0603 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 50 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 400 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
0In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 90 Ohms | 5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||||
0In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 6 A | 25 % | 15 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||||
0In Stock | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 11 Ohms | 600 mA | 25 % | 60 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
0In Stock | ILBB-0402 | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 300 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 19 Ohms | 500 mA | 25 % | 50 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
0In Stock | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 2.5 A | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||||
Mfr: ILBB0603ER301V TTI: ILBB0603ER301V Vishay / Dale Availability: 0In Stock40.000 On Order Expected 04-Feb-27 Ferrite Beads 300ohms 25% | 0In Stock40.000 On Order Expected 04-Feb-27 | ILBB-0603 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 150 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ILHB1812ER601V TTI: ILHB1812ER601V Vishay / Dale Availability: 0In Stock49.000 On Order Expected 01-Apr-27 Ferrite Beads 600ohms 25% | 0In Stock49.000 On Order Expected 01-Apr-27 | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 600 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | Reel | ||||||
0In Stock | ILBB-1210 | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 60 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | Reel | ||||||
0In Stock | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 300 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
0In Stock | ILBB-0402 | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
0In Stock | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 100 Ohms | 300 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
0In Stock | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 100 Ohms | 400 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
0In Stock | ILB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 90 Ohms | 400 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
0In Stock | ILBB-1812 | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 120 Ohms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | Reel | ||||||
0In Stock | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.2 kOhms | 80 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
0In Stock | ILBB-0603 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 750 Ohms | 100 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |