Vishay / Dale - Ferrite Beads
195 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ILBB0805RK600V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 60ohms 25% | Not Available Online | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 300 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: ILBB1806RK800V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 80ohms 25% | Not Available Online | ILBB-1806 | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 80 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: ILBB0603RK121V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 120ohms 25% | Not Available Online | ILBB-0603 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 150 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ILBB1210RK310V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 31ohms 25% | Not Available Online | ILBB-1210 | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 31 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | Reel | |||||
Mfr: ILHB0805RK900V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 90ohms 25% | Not Available Online | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 90 Ohms | 5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: ILBB0805RK121V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 120ohms 25% | Not Available Online | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 300 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: ILB1206RK700V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 70ohms IMPEDANCE | Not Available Online | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: ILBB0402RK121V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 120ohms 25% | Not Available Online | ILBB-0402 | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ILBB0805RK221V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 220ohms 25% | Not Available Online | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 200 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: ILHB1812RK132V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 1.3Kohms 25% | Not Available Online | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 1.3 kOhms | 3 A | 25 % | 50 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | Reel | ||||||
Mfr: ILB1206RK201V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 200ohms 25% | Not Available Online | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 200 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: ILB1206RK601V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 600ohms 25% | Not Available Online | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 70 Ohms | 200 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: ILBB0805RK222V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 2.2Kohms 25% | Not Available Online | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.2 kOhms | 80 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: ILHB0805RK251V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 250ohms 25% | Not Available Online | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 250 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: ILBB0805RK7R0V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 7ohms 25% | Not Available Online | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 7 Ohms | 600 mA | 25 % | 60 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: ILHB1812RK121V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 120ohms 25% | Not Available Online | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 120 Ohms | 6 A | 25 % | 20 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | Reel | ||||||
Mfr: ILBB0603RK100V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 10ohms 25% | Not Available Online | ILBB-0603 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 10 Ohms | 500 mA | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ILB1206RK600V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 60ohms 25% | Not Available Online | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: ILBB0603RK300V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 30ohms 25% | Not Available Online | ILBB-0603 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 500 mA | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ILB1206RK202V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 2Kohms 25% | Not Available Online | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 2 kOhms | 100 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: ILAS1206RK600V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 60uH 25% | Not Available Online | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 300 mA | 25 % | 120 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | |||||||
Mfr: ILAS1206RK102V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 1KuH 25% | Not Available Online | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 50 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | |||||||
Not Available Online | ILB-1206 | |||||||||||||||||||
Mfr: ILBB0805RK151V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 150ohms 25% | Not Available Online | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 300 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: ILBB0805RK260V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 26ohms 25% | Not Available Online | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 26 Ohms | 600 mA | 25 % | 60 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel |