• Ferrite Beads

ILAS - Vishay / Dale - Ferrite Beads

1 Results
1 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Datasheet
Mfr: ILAS1206ER600V
TTI: Not Assigned
Vishay / Dale
Availability:

0In Stock

Ferrite Beads 60uh 25%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ILAS
Ferrite Chip Bead Arrays
SMD/SMT
1206 (3216 metric)
60 Ohms
300 mA
120 mOhms
- 55 C
+ 125 C
3.2 mm
1.6 mm
0.8 mm
Reel