ILBB-1210 - Vishay / Dale - Ferrite Beads
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ILBB-1210 | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 60 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | Reel | ||||||
Mfr: ILBB1210ER900V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 90ohms 25% | Not Available Online | ILBB-1210 | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 90 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | Reel | |||||
0In Stock | ILBB-1210 | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 31 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | Reel | ||||||
Mfr: ILBB1210RK600V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 60ohms 25% | Not Available Online | ILBB-1210 | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 60 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | Reel | |||||
Mfr: ILBB1210RK310V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 31ohms 25% | Not Available Online | ILBB-1210 | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 31 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | Reel | |||||
Mfr: ILBB1210RK900V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 90ohms 25% | Not Available Online | ILBB-1210 | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 90 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | Reel |