Vishay / Dale - RF Inductors - Leaded
724 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IRF46ER332K TTI: IRF46ER332K Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 3.3K UH 10% | Not Available Online | Axial | 200 mOhms | Standard | PCB Mount | IRF-46 | Bulk | |||||||||||||||||||
Mfr: IRF03ER681K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 680uH 10% Axial Leaded | Not Available Online | Axial | 4.32 mm x 9.78 mm | Unshielded | 680 uH | 10 % | 113 mA | 9.4 Ohms | - 55 C | + 105 C | 65 | 1.95 MHz | Standard | PCB Mount | 9.78 mm | 4.32 mm | Ferrite | IRF-3 | Reel | |||||||
Mfr: IRF03ERR47M TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 0.47uH 20% Axial Leaded | Not Available Online | Axial | 4.32 mm x 9.78 mm | Unshielded | 470 nH | 20 % | 1.15 A | 140 mOhms | - 55 C | + 105 C | 55 | 250 MHz | Standard | PCB Mount | 9.78 mm | 4.32 mm | Ferrite | IRF-3 | Reel | |||||||
Mfr: IM04ER3R3K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 3.3uH 10% | Not Available Online | Axial | 3.3 uH | 4.18 mOhms | Standard | PCB Mount | Reel | |||||||||||||||||||
Mfr: IMS05WDEB183K40 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded | Not Available Online | Axial | 200 mOhms | Standard | PCB Mount | IMS | ||||||||||||||||||||
Mfr: IMS05WDRU153K40 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded | Not Available Online | Axial | 200 mOhms | Standard | PCB Mount | IMS | ||||||||||||||||||||
Mfr: IRF03ER3R3K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 3.3uH 10% Axial Leaded | Not Available Online | Axial | 4.32 mm x 9.78 mm | Unshielded | 3.3 uH | 10 % | 670 mA | 340 mOhms | - 55 C | + 105 C | 65 | 94 MHz | Standard | PCB Mount | 9.78 mm | 4.32 mm | Ferrite | IRF-3 | Reel | |||||||
Mfr: IRF01ER220K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 22uH 10% Axial Leaded | Not Available Online | Axial | 3.05 mm x 6.6 mm | Unshielded | 22 uH | 10 % | 285 mA | 1.2 Ohms | - 55 C | + 105 C | 50 | 25 MHz | Standard | PCB Mount | 6.6 mm | 3.05 mm | Ferrite | IRF-1 | Reel | |||||||
Mfr: IRF01ERR47M TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 0.47uH 20% Axial Leaded | Not Available Online | Axial | 3.05 mm x 6.6 mm | Unshielded | 470 nH | 20 % | 950 mA | 110 mOhms | - 55 C | + 105 C | 40 | 280 MHz | Standard | PCB Mount | 6.6 mm | 3.05 mm | Ferrite | IRF-1 | Reel | |||||||
Mfr: IMS-5SWD-651.5K10% TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 1.5KuH 10% | Not Available Online | Molded | Axial | Shielded | 1.5 uH | 10 % | 815 mA | 120 mOhms | - 55 C | + 105 C | 45 | 1.2 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | IMS | ||||||||
Mfr: IM02EBR10K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded .1uH 10% | Not Available Online | Axial | 100 nH | 10 % | 1.35 A | 80 mOhms | 40 | 680 MHz | Standard | PCB Mount | 6.6 mm | |||||||||||||||
Mfr: IM04EB101J TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 100uH 5% | Not Available Online | Molded | Axial | Unshielded | 100 uH | 5 % | 133 mA | 4.5 Ohms | - 55 C | + 105 C | 50 | 9.5 MHz | Standard | PCB Mount | 9.78 mm | 4.19 mm | Iron | |||||||||
Mfr: IM02EV2R2K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 2.2uH 10% | Not Available Online | Axial | 2.2 uH | 4.5 Ohms | Standard | PCB Mount | ||||||||||||||||||||
Mfr: IM02EB3R3K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 3.3uH 10% | Not Available Online | Axial | 3.3 uH | 10 % | 270 mA | 850 mOhms | Standard | PCB Mount | ||||||||||||||||||
Mfr: IR02EV100K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 10uH 10% | Not Available Online | Axial | 10 uH | 4.5 Ohms | Standard | PCB Mount | ||||||||||||||||||||
Mfr: IM06RFCSSH101J40 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 100uH 5% | Not Available Online | Axial | 100 uH | 600 mOhms | Standard | PCB Mount | IM-6-RFCS-40 | Reel | ||||||||||||||||||
Mfr: IMS05SH4R7K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 4.7uH 10% | Not Available Online | Molded | Axial | 4.7 uH | 600 mOhms | Standard | PCB Mount | IMS | Reel | |||||||||||||||||
Mfr: IMS5SWDBHR47J65 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded .47uH 5% | Not Available Online | Molded | Axial | Shielded | 470 nH | 10 % | 1 A | 250 mOhms | - 55 C | + 125 C | 44 | 235 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | 4.11 mm | IMS | ||||||||
Mfr: IMS05WDST223K40 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 22K uH 10% | Not Available Online | Molded | Axial | 22 mH | 10 % | 600 mOhms | Standard | PCB Mount | IMS | |||||||||||||||||
Mfr: IMS05WDBH473K40 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 47K uH 10% | Not Available Online | Molded | Axial | 47 mH | 10 % | 600 mOhms | Standard | PCB Mount | IMS | |||||||||||||||||
Mfr: IMS05EB102K41 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 1000uH 10% | Not Available Online | Molded | Axial | Shielded | 1 mH | 10 % | 820 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 10.41 mm | 4.11 mm | IMS | Bulk | |||||||||||
Mfr: IMS05EB150K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 15uH 10% | Not Available Online | Molded | Axial | Shielded | 15 uH | 10 % | 315 mA | 800 mOhms | - 55 C | + 105 C | 45 | 49 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | IMS | ||||||||
Mfr: IMS05EB272K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 2.7KuH 10% | Not Available Online | Molded | Axial | Shielded | 2.7 mH | 10 % | 40 mA | 47.3 Ohms | - 55 C | + 105 C | Standard | PCB Mount | 10.41 mm | 4.11 mm | IMS | |||||||||||
Mfr: IM10RFCMBH330J13 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 33uH 5% | Not Available Online | Axial | 33 uH | 70 Ohms | Standard | PCB Mount | 15.24 mm | 6.35 mm | IM-10RFCM-13 | |||||||||||||||||
Mfr: IM02RUR47K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded .47uH 10% | Not Available Online | Axial | 470 nH | 600 mOhms | Standard | PCB Mount | Reel |