Vishay / Dale - Thick Film Resistors - SMD
21.852 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RCC04020000Z0ED TTI: RCC04020000Z0ED Vishay / Dale Availability: 160.000In StockThick Film Resistors - SMD Zero ohm Jumper | 160.000In Stock | Reel | RCC e3 | 0 Ohms | 125 mW (1/8 W) | 0 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Zero Ohm Jumpers | AEC-Q200 | ||||
Mfr: M55342K06B20D0RWB TTI: M55342K06B20D0RWB Vishay / Dale Availability: 400In StockThick Film Resistors - SMD 0705 20 1% .15W 100PPM | 400In Stock | WAFL | RCWPM (Military M/D55342) | 20 Ohms | 150 mW | 1 % | 100 PPM / C | - 65 C | + 150 C | 50 V | 0705 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | General Purpose | Wrap-Around Termination | ||||
Mfr: M55342K06B7E50RWB TTI: M55342K06B7E50RWB Vishay / Dale Availability: 300In StockThick Film Resistors - SMD 0705 7.5K 1% .15W 100PPM | 300In Stock | WAFL | RCWPM (Military M/D55342) | 7.5 kOhms | 150 mW | 1 % | 100 PPM / C | - 65 C | + 150 C | 50 V | 0705 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | General Purpose | Wrap-Around Termination | ||||
Mfr: M55342K06B1F00RWB TTI: M55342K06B1F00RWB Vishay / Dale Availability: 300In StockThick Film Resistors - SMD 0705 1M 1% .15W 100PPM | 300In Stock | WAFL | RCWPM (Military M/D55342) | 1 MOhms | 150 mW | 1 % | 100 PPM / C | - 65 C | + 150 C | 50 V | 0705 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | General Purpose | Wrap-Around Termination | ||||
Mfr: M55342K12B200ERWB TTI: M55342K12B200ERWB Vishay / Dale Availability: 400In StockThick Film Resistors - SMD 0603 200K 1% .1W 100PPM | 400In Stock | WAFL | RCWPM (Military M/D55342) | 200 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 30 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.46 mm (0.018 in) | General Purpose | Wrap-Around Termination | ||||
Mfr: M55342K12B22E1RS2 TTI: M55342K12B22E1RS2 Vishay / Dale Availability: 500In StockThick Film Resistors - SMD 0603 22.1K 1% .1W 100PPM | 500In Stock | Reel | RCWPM (Military M/D55342) | 22.1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 30 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.46 mm (0.018 in) | General Purpose | Wrap-Around Termination | ||||
Mfr: M55342K12B2E43RWB TTI: M55342K12B2E43RWB Vishay / Dale Availability: 400In StockThick Film Resistors - SMD 0603 2.43K 1% .1W 100PPM | 400In Stock | WAFL | RCWPM (Military M/D55342) | 2.43 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 30 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.46 mm (0.018 in) | General Purpose | Wrap-Around Termination | ||||
Mfr: M55342K11B100DRWB TTI: M55342K11B100DRWB Vishay / Dale Availability: 800In StockThick Film Resistors - SMD 0402 100 1% .05W 100PPM | 800In Stock | WAFL | RCWPM (Military M/D55342) | 100 Ohms | 50 mW (1/20 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 75 V | 0402 | 1005 | 0.99 mm (0.039 in) | 0.51 mm (0.02 in) | 0.33 mm (0.013 in) | General Purpose | Wrap-Around Termination | M55342K11B100DR | |||
Mfr: M55342K12B4E75RWB TTI: M55342K12B4E75RWB Vishay / Dale Availability: 400In StockThick Film Resistors - SMD 0603 4.75K 1% .1W 100PPM | 400In Stock | WAFL | RCWPM (Military M/D55342) | 4.75 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 30 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.46 mm (0.018 in) | General Purpose | Wrap-Around Termination | ||||
Mfr: M55342K12B49D9RWB TTI: M55342K12B49D9RWB Vishay / Dale Availability: 300In StockThick Film Resistors - SMD 0603 49.9 1% .1W 100PPM | 300In Stock | WAFL | RCWPM (Military M/D55342) | 49.9 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 30 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.46 mm (0.018 in) | General Purpose | Wrap-Around Termination | ||||
Mfr: M55342K06B33D2RWB TTI: M55342K06B33D2RWB Vishay / Dale Availability: 300In StockThick Film Resistors - SMD 0705 33.2 1% .15W 100PPM | 300In Stock | WAFL | RCWPM (Military M/D55342) | 33.2 Ohms | 150 mW | 1 % | 100 PPM / C | - 65 C | + 150 C | 50 V | 0705 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | General Purpose | Wrap-Around Termination | ||||
Mfr: M55342K12B33D2RWB TTI: M55342K12B33D2RWB Vishay / Dale Availability: 800In StockThick Film Resistors - SMD 0603 33.2 1% .1W 100PPM | 800In Stock | WAFL | RCWPM (Military M/D55342) | 33.2 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 30 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.46 mm (0.018 in) | General Purpose | Wrap-Around Termination | ||||
Mfr: M55342K12B5E11RWB TTI: M55342K12B5E11RWB Vishay / Dale Availability: 400In StockThick Film Resistors - SMD 0603 5.11K 1% .1W 100PPM | 400In Stock | WAFL | RCWPM (Military M/D55342) | 5.11 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 30 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.46 mm (0.018 in) | General Purpose | Wrap-Around Termination | ||||
Mfr: D55342K07B2E61RS2 TTI: D55342K07B2E61RS2 Vishay / Dale Availability: 500In StockThick Film Resistors - SMD 1206 2.61K 1% .25W 100PPM | 500In Stock | Reel | RCWPM (Military M/D55342) | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 1206 | 3216 | 1.397 mm (0.055 in) | 0.635 mm (0.025 in) | 0.254 mm (0.01 in) | ||||||||
Mfr: M55342K12B3E32RWB TTI: M55342K12B3E32RWB Vishay / Dale Availability: 400In StockThick Film Resistors - SMD 0603 3.32K 1% .1W 100PPM | 400In Stock | WAFL | RCWPM (Military M/D55342) | 3.32 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 30 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.46 mm (0.018 in) | General Purpose | Wrap-Around Termination | ||||
Mfr: M55342K12B499DRWB TTI: M55342K12B499DRWB Vishay / Dale Availability: 400In StockThick Film Resistors - SMD 0603 499 1% .1W 100PPM | 400In Stock | WAFL | RCWPM (Military M/D55342) | 499 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 30 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.46 mm (0.018 in) | General Purpose | Wrap-Around Termination | ||||
Mfr: M55342K12B20E0RWB TTI: M55342K12B20E0RWB Vishay / Dale Availability: 800In StockThick Film Resistors - SMD 0603 20K 1% .1W 100PPM | 800In Stock | WAFL | RCWPM (Military M/D55342) | 20 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 30 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.46 mm (0.018 in) | General Purpose | Wrap-Around Termination | ||||
Mfr: M55342K06B38E3RS2 TTI: M55342K06B38E3RS2 Vishay / Dale Availability: 3.500In StockThick Film Resistors - SMD 0705 38.3K 1% .15W 100PPM | 3.500In Stock | Reel | RCWPM (Military M/D55342) | 38.3 kOhms | 150 mW | 1 % | 100 PPM / C | - 65 C | + 150 C | 50 V | 0705 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | General Purpose | Wrap-Around Termination | ||||
Mfr: M55342K06B33E2RWB TTI: M55342K06B33E2RWB Vishay / Dale Availability: 4.600In StockThick Film Resistors - SMD 0705 33.2K 1% .15W 100PPM | 4.600In Stock | WAFL | RCWPM (Military M/D55342) | 33.2 kOhms | 150 mW | 1 % | 100 PPM / C | - 65 C | + 150 C | 50 V | 0705 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | General Purpose | Wrap-Around Termination | ||||
Mfr: M55342K11B49D9RWB TTI: M55342K11B49D9RWB Vishay / Dale Availability: 800In StockThick Film Resistors - SMD 0402 49.9 1% .05W 100PPM | 800In Stock | WAFL | RCWPM (Military M/D55342) | 49.9 Ohms | 50 mW (1/20 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 75 V | 0402 | 1005 | 0.99 mm (0.039 in) | 0.51 mm (0.02 in) | 0.33 mm (0.013 in) | General Purpose | Wrap-Around Termination | ||||
Mfr: D55342K07B221ERS2 TTI: D55342K07B221ERS2 Vishay / Dale Availability: 1.500In StockThick Film Resistors - SMD 1206 221K 1% .25W 100PPM | 1.500In Stock | Reel | RCWPM (Military M/D55342) | 221 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 100 V | 1206 | 3216 | 3.18 mm (0.125 in) | 1.6 mm (0.063 in) | 0.51 mm (0.02 in) | Wrap-Around Termination | |||||
Mfr: M55342K06B10K0RS2 TTI: M55342K06B10K0RS2 Vishay / Dale Availability: 3.500In StockThick Film Resistors - SMD 0705 10K 5% .15W 100PPM | 3.500In Stock | Reel | RCWPM (Military M/D55342) | 10 kOhms | 150 mW | 5 % | 100 PPM / C | - 65 C | + 150 C | 50 V | 0705 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | General Purpose | Wrap-Around Termination | ||||
Mfr: D55342K07B10H0RS2 TTI: D55342K07B10H0RS2 Vishay / Dale Availability: 1.000In StockThick Film Resistors - SMD 1206 10K 2% .25W 100PPM | 1.000In Stock | Reel | RCWPM (Military M/D55342) | 250 mW (1/4 W) | 2 % | 100 PPM / C | - 55 C | + 125 C | 1206 | 3216 | 1.397 mm (0.055 in) | 0.635 mm (0.025 in) | 0.254 mm (0.01 in) | ||||||||
Mfr: D55342K07B6E34RS2 TTI: D55342K07B6E34RS2 Vishay / Dale Availability: 1.000In StockThick Film Resistors - SMD 1206 6.34K 1% .25W 100PPM | 1.000In Stock | Reel | RCWPM (Military M/D55342) | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 1206 | 3216 | 1.397 mm (0.055 in) | 0.635 mm (0.025 in) | 0.254 mm (0.01 in) | ||||||||
Mfr: M55342K06B56D2RWB TTI: M55342K06B56D2RWB Vishay / Dale Availability: 600In StockThick Film Resistors - SMD 0705 56.2 1% .15W 100PPM | 600In Stock | WAFL | RCWPM (Military M/D55342) | 56.2 Ohms | 150 mW | 1 % | 100 PPM / C | - 65 C | + 150 C | 50 V | 0705 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | General Purpose | Wrap-Around Termination |