Vishay / Dale - MELF Resistors
2.517 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4.22 kOhms | 300 mW | 0.5 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | 1.21 kOhms | 300 mW | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | 12.1 kOhms | 300 mW | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | 133 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | 140 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | 274 Ohms | 300 mW | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | 31.6 kOhms | 300 mW | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | 30.1 kOhms | 300 mW | 0.5 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | 3.24 kOhms | 300 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | 33.2 Ohms | 300 mW | 0.5 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | 3.4 kOhms | 300 mW | 0.5 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | 3.48 kOhms | 300 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | 165 kOhms | 300 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | 634 Ohms | 300 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | 549 Ohms | 300 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | 340 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | 1 W | 1 % | - 55 C | + 155 C | 500 V | 2.2 mm | 5.8 mm | |||||||||
0In Stock | MMx VG03 | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | MMx VG03 | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | UMB0207 | 200 kOhms | 400 mW | 0.1 % | 5 PPM / C | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMx VG03 | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | MMx VG03 | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | MMx VG03 | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | MMx VG03 | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | MMx VG03 | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm |