Vishay / Dale - Metal Oxide Resistors
2.862 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 464 kOhms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 1.6 Ohms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 180 Ohms | 2 W | 500 V | 2 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 20 Ohms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 21.5 Ohms | 2 W | 500 V | 2 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 220 kOhms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 30 kOhms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 36 kOhms | 1 W | 500 V | 2 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 43 kOhms | 1 W | 500 V | 2 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 39 kOhms | 1 W | 500 V | 2 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 390 kOhms | 1 W | 500 V | 2 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 43 Ohms | 1 W | 500 V | 5 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 4.7 kOhms | 1 W | 500 V | 2 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 6.04 Ohms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 6.98 Ohms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 75 Ohms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 240 kOhms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 4.02 Ohms | 2 W | 500 V | 2 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 82.5 kOhms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 390 mOhms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 82 kOhms | 1 W | 500 V | 2 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 100 Ohms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 330 mOhms | 4 W | 750 V | 5 % | Axial | 200 PPM / K | 9 mm | 20 mm | -55 | +200 | WK8 | ||||||||
0In Stock | 620 kOhms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 16.9 kOhms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 |