Vishay / Dale - Metal Oxide Resistors
2.862 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 56 kOhms | 4 W | 750 V | 5 % | Axial | 200 PPM / K | 9 mm | 20 mm | -55 | +200 | WK8 | |||||||||
0In Stock | 7.5 kOhms | 4 W | 750 V | 2 % | Axial | 200 PPM / K | 9 mm | 20 mm | -55 | +200 | WK8 | |||||||||
0In Stock | 100 kOhms | 4 W | 750 V | 5 % | Axial | 200 PPM / K | 9 mm | 20 mm | -55 | +200 | WK8 | |||||||||
0In Stock | 470 mOhms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | ||||||||
0In Stock | 2.2 Ohms | 2 W | 500 V | 2 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | ||||||||
0In Stock | 18 kOhms | 4 W | 750 V | 2 % | Axial | 200 PPM / K | 9 mm | 20 mm | -55 | +200 | WK8 | |||||||||
Mfr: RNX1/2 180K 5%M TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 180Kohms 5% 200ppm 1.2Watts Max. | Not Available Online | 180 kOhms | 1.2 W | 2 kV | 5 % | Axial | 200 PPM / C | 3.56 mm | 13.72 mm | - 55 C | + 155 C | RNX | Bulk | |||||||
Mfr: RNX3/4 100M 1%K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 100Mohms 1% 100ppm 2Watts Max. | Not Available Online | 100 MOhms | 2 W | 3 kV | 1 % | Axial | 100 PPM / C | 3.56 mm | 20.07 mm | - 55 C | + 155 C | RNX | Bulk | |||||||
Mfr: RNX3/8 15M 1%K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 15Mohms 1% 100ppm 1Watt Max. | Not Available Online | 15 MOhms | 1 W | 1.5 kV | 1 % | Axial | 100 PPM / C | 3.56 mm | 10.67 mm | - 55 C | + 155 C | RNX | ||||||||
Mfr: RNX3/8 4.99M 1%M TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 4.99Mohms 1% 200ppm 1Watt Max. | Not Available Online | 4.99 MOhms | 1 W | 1.5 kV | 1 % | Axial | 200 PPM / C | 3.56 mm | 10.67 mm | - 55 C | + 155 C | RNX | ||||||||
Mfr: ROX1 5M 1%K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors ROX1 5M 1%K | Not Available Online | 5 MOhms | 4 W | 7.5 kV | 10 % | Axial | 100 PPM / C | - 55 C | + 180 C | ROX | ROX1005M00FKLB | |||||||||
Mfr: ROX1-1/2P 10M 5%M TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 5watt 10Mohm 5% 200ppm | Not Available Online | 10 MOhms | 5 W | 11 kV | 5 % | Axial | - 55 C | + 180 C | ROX | |||||||||||
Mfr: ROX2001M00FKLB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 6watt 1Mohm 1% 100ppm | Not Available Online | 1 MOhms | 6 W | 15 kV | 1 % | Axial | 100 PPM / C | 7.87 mm | 52.07 mm | - 55 C | + 180 C | ROX | Bulk | |||||||
Mfr: ROX2009M90FKLBN TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 6watt 9.9Mohm 1% 100ppm | Not Available Online | 9.9 MOhms | 6 W | 15 kV | 1 % | Axial | 100 PPM / C | 8.38 mm | 52.07 mm | - 55 C | + 180 C | ROX | Bulk | |||||||
Mfr: RNX0254M75FKLB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 4.75Mohms 1% 100ppm 1/2Watt Max. | Not Available Online | 4.75 MOhms | 500 mW (1/2 W) | 750 V | 1 % | Axial | 100 PPM / C | 3.56 mm | 3.56 mm | 7.37 mm | - 55 C | + 150 C | RNX | Bulk | ||||||
Mfr: RNX1/4 12.1M 1%K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 12.1Mohms 1% 100ppm 1/2Watt Max. | Not Available Online | 12.1 MOhms | 500 mW (1/2 W) | 750 V | 1 % | Axial | 100 PPM / C | 3.56 mm | 7.37 mm | - 55 C | + 155 C | RNX | ||||||||
Mfr: RNX1/4 15M 1%K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 15Mohms 1% 100ppm 1/2Watt Max. | Not Available Online | 15 MOhms | 500 mW (1/2 W) | 750 V | 1 % | Axial | 100 PPM / C | 3.56 mm | 7.37 mm | - 55 C | + 155 C | RNX | ||||||||
Mfr: RNX03810M0FKLB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 10 MOhms | 1 W | 1.5 kV | 1 % | Axial | 100 PPM / C | 3.56 mm | 3.56 mm | 10.67 mm | - 55 C | + 150 C | RNX | Bulk | ||||||
Mfr: RNX038300MFNLB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 300 MOhms | 1 W | 1.5 kV | 1 % | Axial | 200 PPM / C | 3.56 mm | 3.56 mm | 10.67 mm | - 55 C | + 150 C | RNX | Bulk | ||||||
Mfr: RNX05010K0FKLB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 10 kOhms | 860 mW | 2 kV | 1 % | Axial | 100 PPM / C | 3.56 mm | 3.56 mm | 13.72 mm | - 55 C | + 225 C | RNX | Bulk | ||||||
Mfr: RNX05010M0FKLB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 10 MOhms | 860 mW | 2 kV | 1 % | Axial | 100 PPM / C | 3.56 mm | 3.56 mm | 13.72 mm | - 55 C | + 225 C | RNX | Bulk | ||||||
Mfr: RNX075100MFKLB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 100 MOhms | 1.44 W | 3 kV | 1 % | Axial | 100 PPM / C | 3.56 mm | 3.56 mm | 20.07 mm | - 55 C | + 225 C | RNX | Bulk | ||||||
Mfr: ROX300200MJNF5 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 200 MOhms | 10 W | 22.5 kV | 5 % | Axial | - 55 C | + 180 C | ROX | |||||||||||
Mfr: RNX0251M00FKEL TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 1Mohms 1% 100ppm 1/2Watt Max. | Not Available Online | 1 MOhms | 500 mW (1/2 W) | 750 V | 1 % | Axial | 100 PPM / C | 3.56 mm | 3.56 mm | 7.37 mm | - 55 C | + 150 C | RNX | |||||||
Mfr: RNX03815M0FKEL TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 15 MOhms | 1 W | 1.5 kV | 1 % | Axial | 100 PPM / C | 3.56 mm | 3.56 mm | 10.67 mm | - 55 C | + 150 C | RNX | Bulk |