Vishay / Dale - Metal Oxide Resistors
2.862 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RNX1/4 5.49M 1%K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 5.49Mohms 1% 100ppm 1/2Watt Max. | Not Available Online | 5.49 MOhms | 500 mW (1/2 W) | 750 V | 1 % | Axial | 100 PPM / C | 3.56 mm | 7.37 mm | - 55 C | + 155 C | RNX | |||||||
Mfr: RNX1/2 20M 1%K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 20Mohms 1% 100ppm 1.2Watts Max. | Not Available Online | 20 MOhms | 1.2 W | 2 kV | 1 % | Axial | 200 PPM / C | 3.56 mm | 13.72 mm | - 55 C | + 155 C | RNX | |||||||
Mfr: RNX3/8 68M 1%M TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 68Mohms 1% 200ppm 1Watt Max. | Not Available Online | 68 MOhms | 1 W | 1.5 kV | 1 % | Axial | 200 PPM / C | 3.56 mm | 10.67 mm | - 55 C | + 155 C | RNX | |||||||
Mfr: ROX3 200M 1%M TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 200Mohms 1%M | Not Available Online | 200 MOhms | 10 W | 22.5 kV | 1 % | Axial | 50 PPM / C | - 55 C | + 180 C | ROX | |||||||||
Mfr: RNX02590M0FKLB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 90Mohms 1% 100ppm 1/2Watt Max. | Not Available Online | 90 MOhms | 500 mW (1/2 W) | 750 V | 1 % | Axial | 100 PPM / C | 3.56 mm | 3.56 mm | 7.37 mm | - 55 C | + 150 C | RNX | Bulk | |||||
Mfr: RNX038150MFNLB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 150 MOhms | 1 W | 1.5 kV | 1 % | Axial | 200 PPM / C | 3.56 mm | 3.56 mm | 10.67 mm | - 55 C | + 150 C | RNX | Bulk | |||||
Mfr: RNX03815M0FKLB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 15 MOhms | 1 W | 1.5 kV | 1 % | Axial | 100 PPM / C | 3.56 mm | 3.56 mm | 10.67 mm | - 55 C | + 150 C | RNX | Bulk | |||||
Mfr: RNX050100KFKLB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 100 kOhms | 860 mW | 2 kV | 1 % | Axial | 100 PPM / C | 3.56 mm | 3.56 mm | 13.72 mm | - 55 C | + 225 C | RNX | Bulk | |||||
Mfr: RNX075111MFKLB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 111 MOhms | 1.44 W | 3 kV | 1 % | Axial | 100 PPM / C | 3.56 mm | 3.56 mm | 20.07 mm | - 55 C | + 225 C | RNX | Bulk | |||||
Mfr: ROX1001M00FNLB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 4watt 1Mohm 1% 200ppm | Not Available Online | 1 MOhms | 4 W | 7.5 kV | 1 % | Axial | - 55 C | + 180 C | ROX | Bulk | |||||||||
Mfr: ROX300100MJKF5 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 10watt 100Mohm 5% 100ppm | Not Available Online | 100 MOhms | 10 W | 22.5 kV | 5 % | Axial | 100 PPM / C | 7.87 mm | 77.47 mm | - 55 C | + 180 C | ROX | Bulk | ||||||
Mfr: RNX12550M0FKRE TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 50Mohms 1% 100ppm 2.16W Max. | Not Available Online | 50 MOhms | 2.16 W | 5 kV | 1 % | Axial | 100 PPM / C | 3.56 mm | 3.56 mm | 32.77 mm | - 55 C | + 225 C | RNX | ||||||
Mfr: ROX40025M0FNRD TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 8.64W 25Mohms 1% | Not Available Online | 25 MOhms | 12 W | 30 kV | 1 % | Axial | - 55 C | + 180 C | ROX | ||||||||||
Mfr: RNX02515M0FKLB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 15Mohms 1% 100ppm 1/2Watt Max. | Not Available Online | 15 MOhms | 500 mW (1/2 W) | 750 V | 1 % | Axial | 100 PPM / C | 3.56 mm | 3.56 mm | 7.37 mm | - 55 C | + 150 C | RNX | Bulk | |||||
Mfr: ROX10010M0FKLBS TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 4watt 10Mohm 1% 100ppm | Not Available Online | 10 MOhms | 4 W | 7.5 kV | 1 % | Axial | 100 PPM / C | - 55 C | + 180 C | ROX | |||||||||
Mfr: ROX20010M0FKEL TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 6watt 10Mohm 1% 100ppm | Not Available Online | 10 MOhms | 6 W | 15 kV | 1 % | Axial | - 55 C | + 180 C | ROX | ||||||||||
Mfr: RNX0255M49FKLB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 5.49Mohms 1% 100ppm 1/2Watt Max. | Not Available Online | 5.49 MOhms | 500 mW (1/2 W) | 750 V | 1 % | Axial | 100 PPM / C | 3.56 mm | 3.56 mm | 7.37 mm | - 55 C | + 150 C | RNX | Bulk | |||||
Mfr: RNX0256M04FKLB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 6.04Mohms 1% 100ppm 1/2Watt Max. | Not Available Online | 6.04 MOhms | 500 mW (1/2 W) | 750 V | 1 % | Axial | 100 PPM / C | 3.56 mm | 3.56 mm | 7.37 mm | - 55 C | + 150 C | RNX | Bulk | |||||
Mfr: RNX0258M06FKLB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 8.06Mohms 1% 100ppm 1/2Watt Max. | Not Available Online | 8.06 MOhms | 500 mW (1/2 W) | 750 V | 1 % | Axial | 100 PPM / C | 3.56 mm | 3.56 mm | 7.37 mm | - 55 C | + 150 C | RNX | Bulk | |||||
Mfr: RNX0381G00GNLB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 1 GOhms | 1 W | 1.5 kV | 2 % | Axial | 200 PPM / C | 3.56 mm | 3.56 mm | 10.67 mm | - 55 C | + 150 C | RNX | Bulk | |||||
Mfr: RNX038220MFNLB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 220M OHM 1% 1W | Not Available Online | 220 MOhms | 1 W | 1.5 kV | 1 % | Axial | 200 PPM / C | 3.56 mm | 3.56 mm | 10.67 mm | - 55 C | + 150 C | RNX | Bulk | |||||
Mfr: RNX038220MJNLB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 220 MOhms | 1 W | 1.5 kV | 5 % | Axial | 200 PPM / C | 3.56 mm | 3.56 mm | 10.67 mm | - 55 C | + 150 C | RNX | Bulk | |||||
Mfr: RNX0751M00FKEE TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 2watt 1Mohms 1% 100ppm | Not Available Online | 1 MOhms | 2 W | 3 kV | 1 % | Axial | 100 PPM / C | 21.46 mm | 20.07 mm | 20.07 mm | - 55 C | + 225 C | RNX | Bulk | |||||
Mfr: RNX1002K20GNLB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 2.2 kOhms | 1.8 W | 4 kV | 2 % | Axial | 200 PPM / C | 3.56 mm | 3.56 mm | 26.42 mm | - 55 C | + 225 C | RNX | Bulk | |||||
Mfr: ROX050500KFKLBN TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 2watt 500Kohm 1% 100ppm | Not Available Online | 500 kOhms | 2 W | 2 kV | 1 % | Axial | 100 PPM / C | 8.38 mm | 13.97 mm | - 55 C | + 180 C | ROX | Bulk |