RNX - Vishay / Dale - Metal Oxide Resistors
1.006 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RNX02516M2FKLB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 16.2Mohms 1% 100ppm 1/2Watt Max. | Not Available Online | 16.2 MOhms | 500 mW (1/2 W) | 750 V | 1 % | Axial | 100 PPM / C | 3.56 mm | 3.56 mm | 7.37 mm | - 55 C | + 150 C | RNX | Bulk | ||||||
Mfr: RNX0255M00FKLB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 5Mohms 1% 100ppm 1/2Watt Max. | Not Available Online | 5 MOhms | 500 mW (1/2 W) | 750 V | 1 % | Axial | 100 PPM / C | 3.56 mm | 3.56 mm | 7.37 mm | - 55 C | + 150 C | RNX | |||||||
Mfr: RNX025750KKKLB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 750Kohms 10% 100ppm 1/2watt Max | Not Available Online | 750 kOhms | 500 mW (1/2 W) | 10 % | Axial | 100 PPM / C | 3.56 mm | 7.37 mm | - 55 C | + 150 C | RNX | Bulk | ||||||||
Mfr: RNX05030M0FKLB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 30 MOhms | 860 mW | 2 kV | 1 % | Axial | 100 PPM / C | 3.56 mm | 13.72 mm | - 55 C | + 225 C | RNX | Blister Pack | |||||||
Mfr: RNX038750RFNLBN TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 750 Ohms | 1 W | 1.5 kV | 1 % | Axial | 200 PPM / C | 3.56 mm | 3.56 mm | 10.67 mm | - 55 C | + 150 C | RNX | Bulk | ||||||
Mfr: RNX025100MFKRE TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 100Mohms 1% 100ppm 1/2Watt Max. | Not Available Online | 100 MOhms | 500 mW (1/2 W) | 750 V | 1 % | Axial | 100 PPM / C | 3.56 mm | 3.56 mm | 7.37 mm | - 55 C | + 150 C | RNX | Reel | RNX1/4 100M 1%K | |||||
Mfr: RNX1/4 13M 1%K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 13Mohms 1% 100ppm 1/2Watt Max. | Not Available Online | 13 MOhms | 500 mW (1/2 W) | 750 V | 1 % | Axial | 100 PPM / C | 3.56 mm | 7.37 mm | - 55 C | + 155 C | RNX | ||||||||
Mfr: RNX1/4F-45M TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 45Mohms 1% 100ppm 1/2Watt Max. | Not Available Online | 45 MOhms | 500 mW (1/2 W) | 750 V | 1 % | Axial | 100 PPM / C | 3.56 mm | 7.37 mm | - 55 C | + 155 C | RNX | Bulk | |||||||
Mfr: RNX1/440.2M1%M TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 40.2Mohms 1% 200ppm 1/2Watt Max. | Not Available Online | 40.2 MOhms | 500 mW (1/2 W) | 750 V | 1 % | Axial | 200 PPM / C | 3.56 mm | 7.37 mm | - 55 C | + 155 C | RNX | ||||||||
Mfr: RNX1/2 1G 5%M TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 1Gohms 5% 200ppm 1.2Watts Max. | Not Available Online | 1 GOhms | 1.2 W | 2 kV | 5 % | Axial | 200 PPM / C | 3.56 mm | 13.72 mm | - 55 C | + 155 C | RNX | Bulk | |||||||
Mfr: RNX1/2 47.5M 1%K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 47.5Mohms 1% 100ppm 1.2Watts Max. | Not Available Online | 47.5 MOhms | 1.2 W | 2 kV | 1 % | Axial | 200 PPM / C | 3.56 mm | 13.72 mm | - 55 C | + 155 C | RNX | ||||||||
Mfr: RNX1/4 2.74M 1%M TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 2.74Mohms 1% 200ppm 1/2Watt Max. | Not Available Online | 2.74 MOhms | 500 mW (1/2 W) | 750 V | 1 % | Axial | 200 PPM / C | 3.56 mm | 7.37 mm | - 55 C | + 155 C | RNX | Bulk | |||||||
Mfr: RNX3/4 111M 1%K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 111Mohms 1% 100ppm 2Watts Max. | Not Available Online | 111 MOhms | 2 W | 3 kV | 1 % | Axial | 100 PPM / C | 3.56 mm | 20.07 mm | - 55 C | + 155 C | RNX | ||||||||
Mfr: RNX3/8 300M 1%M TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 300Mohms 1% 200ppm 1Watt Max. | Not Available Online | 300 MOhms | 1 W | 1.5 kV | 1 % | Axial | 200 PPM / C | 3.56 mm | 10.67 mm | - 55 C | + 155 C | RNX | ||||||||
Mfr: RNX3/8 400M 1%M TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 400Mohms 1% 200ppm 1Watt Max. | Not Available Online | 400 MOhms | 1 W | 1.5 kV | 1 % | Axial | 200 PPM / C | 3.56 mm | 10.67 mm | - 55 C | + 155 C | RNX | ||||||||
Mfr: RNX1/4 21.5M 1%H TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 21.5Mohms 1% 50ppm 1/2Watt Max. | Not Available Online | 21.5 MOhms | 500 mW (1/2 W) | 750 V | 1 % | Axial | 50 PPM / C | 3.56 mm | 7.37 mm | - 55 C | + 155 C | RNX | ||||||||
Mfr: RNX038100MFNLB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 100 MOhms | 1 W | 1.5 kV | 1 % | Axial | 200 PPM / C | 3.56 mm | 3.56 mm | 10.67 mm | - 55 C | + 150 C | RNX | Bulk | ||||||
Mfr: RNX038187MFNLB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 187 MOhms | 1 W | 1.5 kV | 1 % | Axial | 200 PPM / C | 3.56 mm | 3.56 mm | 10.67 mm | - 55 C | + 150 C | RNX | Bulk | ||||||
Mfr: RNX0381M00FKLB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 1 MOhms | 1 W | 1.5 kV | 1 % | Axial | 100 PPM / C | 3.56 mm | 3.56 mm | 10.67 mm | - 55 C | + 150 C | RNX | Bulk | RNX0381M00FKRB | |||||
Mfr: RNX0382M00FKLB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 2 MOhms | 1 W | 1.5 kV | 1 % | Axial | 100 PPM / C | 3.56 mm | 3.56 mm | 10.67 mm | - 55 C | + 150 C | RNX | Bulk | ||||||
Mfr: RNX0382M20FKLB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 2.2 MOhms | 1 W | 1.5 kV | 1 % | Axial | 100 PPM / C | 3.56 mm | 3.56 mm | 10.67 mm | - 55 C | + 150 C | RNX | Bulk | ||||||
Mfr: RNX05045M0FKLB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 45 MOhms | 860 mW | 2 kV | 1 % | Axial | 100 PPM / C | 3.56 mm | 3.56 mm | 13.72 mm | - 55 C | + 225 C | RNX | Bulk | ||||||
Mfr: RNX05047M5FKLB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 47.5 MOhms | 860 mW | 2 kV | 1 % | Axial | 100 PPM / C | 3.56 mm | 3.56 mm | 13.72 mm | - 55 C | + 225 C | RNX | Bulk | ||||||
Mfr: RNX0504M42FNLB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors 1.2W 4.42Mohms 1% 200ppm | Not Available Online | 4.42 MOhms | 1.2 W | 2 kV | 1 % | Axial | 200 PPM / C | 3.56 mm | 13.72 mm | - 55 C | + 225 C | RNX | Bulk | |||||||
Mfr: RNX05090M0FKLB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 90 MOhms | 860 mW | 2 kV | 1 % | Axial | 100 PPM / C | 3.56 mm | 3.56 mm | 13.72 mm | - 55 C | + 225 C | RNX | Bulk |