WK8 - Vishay / Dale - Metal Oxide Resistors
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 130 Ohms | 4 W | 750 V | 5 % | Axial | 200 PPM / K | 9 mm | 20 mm | -55 | +200 | WK8 | ||||||||
0In Stock | 120 Ohms | 4 W | 750 V | 2 % | Axial | 200 PPM / K | 9 mm | 20 mm | -55 | +200 | WK8 | ||||||||
0In Stock | 22 Ohms | 4 W | 750 V | 2 % | Axial | 200 PPM / K | 9 mm | 20 mm | -55 | +200 | WK8 | ||||||||
0In Stock | 3 kOhms | 4 W | 750 V | 5 % | Axial | 200 PPM / K | 9 mm | 20 mm | -55 | +200 | WK8 | ||||||||
0In Stock | 470 mOhms | 4 W | 750 V | 5 % | Axial | 200 PPM / K | 9 mm | 20 mm | -55 | +200 | WK8 | ||||||||
0In Stock | 1.8 Ohms | 4 W | 750 V | 5 % | Axial | 200 PPM / K | 9 mm | 20 mm | -55 | +200 | WK8 | ||||||||
0In Stock | 24 kOhms | 4 W | 750 V | 5 % | Axial | 200 PPM / K | 9 mm | 20 mm | -55 | +200 | WK8 | ||||||||
0In Stock | 4.7 Ohms | 4 W | 750 V | 2 % | Axial | 200 PPM / K | 9 mm | 20 mm | -55 | +200 | WK8 | ||||||||
0In Stock | 510 mOhms | 4 W | 750 V | 5 % | Axial | 200 PPM / K | 9 mm | 20 mm | -55 | +200 | WK8 | ||||||||
0In Stock | 620 Ohms | 4 W | 750 V | 5 % | Axial | 200 PPM / K | 9 mm | 20 mm | -55 | +200 | WK8 | ||||||||
0In Stock | 23.7 kOhms | 4 W | 750 V | 2 % | Axial | 200 PPM / K | 9 mm | 20 mm | -55 | +200 | WK8 | ||||||||
0In Stock | 330 mOhms | 4 W | 750 V | 5 % | Axial | 200 PPM / K | 9 mm | 20 mm | -55 | +200 | WK8 | ||||||||
0In Stock | 36.5 kOhms | 4 W | 750 V | 2 % | Axial | 200 PPM / K | 9 mm | 20 mm | -55 | +200 | WK8 | ||||||||
0In Stock | 3.9 Ohms | 4 W | 750 V | 2 % | Axial | 200 PPM / K | 9 mm | 20 mm | -55 | +200 | WK8 | ||||||||
0In Stock | 2.15 Ohms | 4 W | 750 V | 2 % | Axial | 200 PPM / K | 9 mm | 20 mm | -55 | +200 | WK8 | ||||||||
0In Stock | 2.2 kOhms | 4 W | 750 V | 5 % | Axial | 200 PPM / K | 9 mm | 20 mm | -55 | +200 | WK8 | ||||||||
0In Stock | 3.3 Ohms | 4 W | 750 V | 2 % | Axial | 200 PPM / K | 9 mm | 20 mm | -55 | +200 | WK8 | ||||||||
0In Stock | 390 mOhms | 4 W | 750 V | 5 % | Axial | 200 PPM / K | 9 mm | 20 mm | -55 | +200 | WK8 | ||||||||
0In Stock | 18 kOhms | 4 W | 750 V | 2 % | Axial | 200 PPM / K | 9 mm | 20 mm | -55 | +200 | WK8 | ||||||||
0In Stock | 100 kOhms | 4 W | 750 V | 5 % | Axial | 200 PPM / K | 9 mm | 20 mm | -55 | +200 | WK8 | ||||||||
0In Stock | 56 kOhms | 4 W | 750 V | 5 % | Axial | 200 PPM / K | 9 mm | 20 mm | -55 | +200 | WK8 | ||||||||
0In Stock | 7.5 kOhms | 4 W | 750 V | 2 % | Axial | 200 PPM / K | 9 mm | 20 mm | -55 | +200 | WK8 |