• DC/DC Converters - Chassis Mount

Vishay / Dale - DC/DC Converters - Chassis Mount

1 Results
1 Results
Filtered By:PowerDC/DC Converters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Isolation
Number of Outputs
Output Power
Input Voltage, Nominal
Input Voltage, Min
Input Voltage, Max
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Isolation Voltage
Package / Case
Length
Width
Height
Industry
Maximum Operating Temperature
Minimum Operating Temperature
Series
Datasheet
Mfr: 1KW-DCDC-48V12V
TTI: Not Assigned
Vishay / Dale
Availability:

0In Stock

DC/DC Converters - Chassis Mount 1KW-DCDC-48V12V REF

0In Stock

Please adjust quantity to Min / Mult value
Isolated
2 Output
1 kW
15 V
12 V
56 V
12 V
83 A
48 V
21 A
Commercial, Industrial
+ 40 C
- 25 C