Vishay / Draloric - MELF Resistors
2.582 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C1003FB300 TTI: SMM02040C1003FB300 Vishay / Draloric Availability: 216.000In Stock1.167.000 On Order Expected MELF Resistors 1/4watt 100Kohms 1% 50ppm | 216.000In Stock1.167.000 On Order Expected | SMM0204 | 100 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1002FB300 TTI: SMM02040C1002FB300 Vishay / Draloric Availability: 408.000In Stock1.170.000 On Order Expected MELF Resistors 1/4watt 10Kohms 1% 50ppm | 408.000In Stock1.170.000 On Order Expected | SMM0204 | 10 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM020450 10K 1%B3 | ||
Mfr: OMM02040000000B300 TTI: OMM02040000000B300 Vishay / Draloric Availability: 51.000In Stock570.000 On Order Expected MELF Resistors 0ohm Jumper | 51.000In Stock570.000 On Order Expected | OMM0204 | 0 Ohms | 250 mW (1/4 W) | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||||||
Mfr: SMM02040C1009FB300 TTI: SMM02040C1009FB300 Vishay / Draloric Availability: 0In Stock906.000 On Order Expected MELF Resistors 1/4watt 10ohms 1% 50ppm | 0In Stock906.000 On Order Expected | SMM0204 | 10 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 10 1%T2TR | ||
Mfr: SMM02040C3301FB300 TTI: SMM02040C3301FB300 Vishay / Draloric Availability: 30.000In Stock258.000 On Order Expected MELF Resistors 1/4watt 3.3Kohms 1% 50ppm | 30.000In Stock258.000 On Order Expected | SMM0204 | 3.3 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2208FB300 TTI: SMM02040C2208FB300 Vishay / Draloric Availability: 126.000In StockMELF Resistors 1/4watt 2.2ohms 1% 50ppm | 126.000In Stock | SMM0204 | 2.2 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1502FB300 TTI: SMM02040C1502FB300 Vishay / Draloric Availability: 6.000In Stock129.000 On Order Expected MELF Resistors 1/4watt 15Kohms 1% 50ppm | 6.000In Stock129.000 On Order Expected | SMM0204 | 15 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1008FBP00 TTI: SMM02070C1008FBP00 Vishay / Draloric Availability: 48.000In Stock75.000 On Order Expected MELF Resistors 1watt 1ohms 1% 50ppm | 48.000In Stock75.000 On Order Expected | SMM0207 | 1 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1008FB300 TTI: SMM02040C1008FB300 Vishay / Draloric Availability: 69.000In Stock90.000 On Order Expected 12-Jul-27 MELF Resistors 1/4watt 1ohms 1% 50ppm | 69.000In Stock90.000 On Order Expected 12-Jul-27 | SMM0204 | 1 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 1 1%T2TR | ||
Mfr: SMM02040C2201FB300 TTI: SMM02040C2201FB300 Vishay / Draloric Availability: 84.000In Stock156.000 On Order Expected MELF Resistors 1/4watt 2.2Kohms 1% 50ppm | 84.000In Stock156.000 On Order Expected | SMM0204 | 2.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1009FBP00 TTI: SMM02070C1009FBP00 Vishay / Draloric Availability: 79.500In Stock267.000 On Order Expected MELF Resistors 1watt 10ohms 1% 50ppm | 79.500In Stock267.000 On Order Expected | SMM0207 | 10 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D1001BB300 TTI: SMM02040D1001BB300 Vishay / Draloric Availability: 216.000In Stock255.000 On Order Expected MELF Resistors 1/4watt 1Kohms .1% 25ppm | 216.000In Stock255.000 On Order Expected | SMM0204 | 1 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1000FBP00 TTI: SMM02070C1000FBP00 Vishay / Draloric Availability: 63.000In Stock159.000 On Order Expected MELF Resistors 1watt 100ohms 1% 50ppm | 63.000In Stock159.000 On Order Expected | SMM0207 | 100 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1501FB300 TTI: SMM02040C1501FB300 Vishay / Draloric Availability: 66.000In Stock174.000 On Order Expected MELF Resistors 1/4watt 1.5Kohms 1% 50ppm | 66.000In Stock174.000 On Order Expected | SMM0204 | 1.5 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2002FB300 TTI: SMM02040C2002FB300 Vishay / Draloric Availability: 27.000In Stock99.000 On Order Expected MELF Resistors 1/4watt 20Kohms 1% 50ppm | 27.000In Stock99.000 On Order Expected | SMM0204 | 20 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040E1002BB300 TTI: SMM02040E1002BB300 Vishay / Draloric Availability: 21.000In Stock405.000 On Order Expected MELF Resistors 1/4watt 10Kohms .1% 15ppm | 21.000In Stock405.000 On Order Expected | SMM0204 | 10 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D1002BB300 TTI: SMM02040D1002BB300 Vishay / Draloric Availability: 87.000In Stock189.000 On Order Expected MELF Resistors 1/4watt 10Kohms .1% 25ppm | 87.000In Stock189.000 On Order Expected | SMM0204 | 10 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 10K .1%T9TR | ||
Mfr: SMM02040C4708FB300 TTI: SMM02040C4708FB300 Vishay / Draloric Availability: 45.000In Stock81.000 On Order Expected MELF Resistors 1/4watt 4.7ohms 1% 50ppm | 45.000In Stock81.000 On Order Expected | SMM0204 | 4.7 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3321FB300 TTI: SMM02040C3321FB300 Vishay / Draloric Availability: 204.000In Stock81.000 On Order Expected 07-Dec-26 MELF Resistors 1/4watt 3.32Kohms 1% 50ppm | 204.000In Stock81.000 On Order Expected 07-Dec-26 | SMM0204 | 3.32 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3309FB300 TTI: SMM02040C3309FB300 Vishay / Draloric Availability: 30.000In Stock27.000 On Order Expected 19-Apr-27 MELF Resistors 1/4watt 33ohms 1% 50ppm | 30.000In Stock27.000 On Order Expected 19-Apr-27 | SMM0204 | 33 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D1000BB300 TTI: SMM02040D1000BB300 Vishay / Draloric Availability: 171.000In Stock72.000 On Order Expected MELF Resistors 1/4watt 100ohms .1% 25ppm | 171.000In Stock72.000 On Order Expected | SMM0204 | 100 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4701FB300 TTI: SMM02040C4701FB300 Vishay / Draloric Availability: 144.000In Stock273.000 On Order Expected MELF Resistors 1/4watt 4.7Kohms 1% 50ppm | 144.000In Stock273.000 On Order Expected | SMM0204 | 4.7 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4709FB300 TTI: SMM02040C4709FB300 Vishay / Draloric Availability: 84.000In Stock60.000 On Order Expected MELF Resistors 1/4watt 47ohms 1% 50ppm | 84.000In Stock60.000 On Order Expected | SMM0204 | 47 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3303FB300 TTI: SMM02040C3303FB300 Vishay / Draloric Availability: 54.000In Stock219.000 On Order Expected MELF Resistors 1/4watt 330Kohms 1% 50ppm | 54.000In Stock219.000 On Order Expected | SMM0204 | 330 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2213FB300 TTI: SMM02040C2213FB300 Vishay / Draloric Availability: 18.000In StockMELF Resistors 1/4watt 221Kohms 1% 50ppm | 18.000In Stock | SMM0204 | 221 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 221K 1%T2TR |