Vishay / Draloric - MELF Resistors
2.582 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C6200FB300 TTI: SMM02040C6200FB300 Vishay / Draloric Availability: 0In Stock3.000 On Order Expected 09-Aug-27 MELF Resistors 1/4watt 620ohms 1% 50ppm | 0In Stock3.000 On Order Expected 09-Aug-27 | SMM0204 | 620 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1002FB000 TTI: SMM02040C1002FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 10Kohms 1% 50ppm 13 | 0In Stock | SMM0204 | 10 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3011FB300 TTI: SMM02040C3011FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 3.01kohms 1% 50ppm | 0In Stock | SMM0204 | 3.01 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1808FB300 TTI: SMM02040C1808FB300 Vishay / Draloric Availability: 0In Stock30.000 On Order Expected 22-Jan-27 MELF Resistors 1/4W 1.8ohm 1% 50ppm | 0In Stock30.000 On Order Expected 22-Jan-27 | SMM0204 | 1.8 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D4990BB300 TTI: SMM02040D4990BB300 Vishay / Draloric MELF Resistors 1/4watt 499ohms .1% 25ppm | 0In Stock | SMM0204 | 499 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1302FB300 TTI: SMM02040C1302FB300 Vishay / Draloric Availability: 0In Stock36.000 On Order Expected 22-Mar-27 MELF Resistors 1/4watt 13Kohms 1% 50ppm | 0In Stock36.000 On Order Expected 22-Mar-27 | SMM0204 | 13 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2742FB300 TTI: SMM02040C2742FB300 Vishay / Draloric Availability: 0In Stock27.000 On Order Expected 28-Jun-27 MELF Resistors 1/4watt 27.4Kohms 1% 50ppm | 0In Stock27.000 On Order Expected 28-Jun-27 | SMM0204 | 27.4 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2009FB300 TTI: SMM02040C2009FB300 Vishay / Draloric Availability: 0In Stock6.000 On Order Expected 22-Feb-27 MELF Resistors 1/4watt 20ohms 1% 50ppm | 0In Stock6.000 On Order Expected 22-Feb-27 | SMM0204 | 20 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 20 1%T2TR | ||
Mfr: SMM02040C3012FB300 TTI: SMM02040C3012FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 30.1Kohms 1% 50ppm | 0In Stock | SMM0204 | 30.1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3308FB300 TTI: SMM02040C3308FB300 Vishay / Draloric Availability: 0In Stock57.000 On Order Expected 05-Feb-27 MELF Resistors 1/4watt 3.3ohms 1% 50ppm | 0In Stock57.000 On Order Expected 05-Feb-27 | SMM0204 | 3.3 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C8201FB300 TTI: SMM02040C8201FB300 Vishay / Draloric Availability: 0In Stock63.000 On Order Expected MELF Resistors 1/4watt 8.2Kohms 1% 50ppm | 0In Stock63.000 On Order Expected | SMM0204 | 8.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6810FB000 TTI: SMM02040C6810FB000 Vishay / Draloric Availability: 0In Stock70.000 On Order Expected MELF Resistors 1/4watt 681ohms 1% 50ppm 13 | 0In Stock70.000 On Order Expected | SMM0204 | 681 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C4703FBP00 TTI: SMM02070C4703FBP00 Vishay / Draloric Availability: 0In Stock127.500 On Order Expected MELF Resistors 1watt 470Kohms 1% 50ppm | 0In Stock127.500 On Order Expected | SMM0207 | 470 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3650FB300 TTI: SMM02040C3650FB300 Vishay / Draloric Availability: 0In Stock30.000 On Order Expected 18-May-27 MELF Resistors 1/4watt 365ohms 1% 50ppm | 0In Stock30.000 On Order Expected 18-May-27 | SMM0204 | 365 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5100FB300 TTI: SMM02040C5100FB300 Vishay / Draloric Availability: 0In Stock27.000 On Order Expected 30-Aug-27 MELF Resistors 1/4watt 510ohms 1% 50ppm | 0In Stock27.000 On Order Expected 30-Aug-27 | SMM0204 | 510 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5623FB300 TTI: SMM02040C5623FB300 Vishay / Draloric Availability: 0In Stock9.000 On Order Expected 22-Feb-27 MELF Resistors 1/4watt 562Kohms 1% 50ppm | 0In Stock9.000 On Order Expected 22-Feb-27 | SMM0204 | 562 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2708FBP00 TTI: SMM02070C2708FBP00 Vishay / Draloric Availability: 0In Stock118.500 On Order Expected MELF Resistors 1watt 2.7ohms 1% 50ppm | 0In Stock118.500 On Order Expected | SMM0207 | 2.7 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1820FB300 TTI: SMM02040C1820FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 182ohms 1% 50ppm | 0In Stock | SMM0204 | 182 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1240FB300 TTI: SMM02040C1240FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 124 OHM 1% .25W 50PPM | 0In Stock | SMM0204 | 124 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1690FB000 TTI: MMU01020C1690FB000 Vishay / Draloric Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMI | 169 Ohms | 200 mW (1/5 W) | 1 % | 500 PPM / K | - 55 C | + 125 C | 150 V | 1.1 mm | 2.2 mm | Reel | |||||
Mfr: MMU01020C2100FB000 TTI: MMU01020C2100FB000 Vishay / Draloric Availability: 0In StockMELF Resistors MMU 0102-50 1% B0 210R | 0In Stock | MMU 0102 | 210 Ohms | 300 mW | 1 % | 50 PPM / K | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: SMM02040C2551FB300 TTI: SMM02040C2551FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 2.55K OHM 1% .25W 50PPM | 0In Stock | SMM0204 | 2.55 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3018FB300 TTI: SMM02040C3018FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 3.01ohms 1% 50ppm | 0In Stock | SMM0204 | 3.01 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C8208FBP00 TTI: SMM02070C8208FBP00 Vishay / Draloric Availability: 0In Stock10.500 On Order Expected MELF Resistors 1W 8.2ohm 1% | 0In Stock10.500 On Order Expected | SMM0207 | 8.2 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2493FB300 TTI: SMM02040C2493FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 249Kohms 1% 50ppm | 0In Stock | SMM0204 | 249 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |