Vishay / Draloric - MELF Resistors
2.582 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040D8251BB300 TTI: SMM02040D8251BB300 Vishay / Draloric Availability: 0In Stock9.000 On Order Expected 26-Apr-27 MELF Resistors 1/4watt 8.25kOhms .1% 25ppm | 0In Stock9.000 On Order Expected 26-Apr-27 | SMM0204 | 8.25 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D5101BB300 TTI: SMM02040D5101BB300 Vishay / Draloric Availability: 0In Stock6.000 On Order Expected 25-Jan-27 MELF Resistors 5.1K OHM .1% .25W 25PPM | 0In Stock6.000 On Order Expected 25-Jan-27 | SMM | 5.1 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040D2403BB300 TTI: SMM02040D2403BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 240K OHM .1% .25W 25PPM | 0In Stock | SMM | 240 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040C4429FB300 TTI: SMM02040C4429FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4W 44.2ohms 1% 50ppm | 0In Stock | SMM0204 | 44.2 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1961FB300 TTI: SMM02040C1961FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 1.96Kohms 1% 50ppm | 0In Stock | SMM0204 | 1.96 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1803FB300 TTI: SMM02040C1803FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 180Kohms 1% 50ppm | 0In Stock | SMM0204 | 180 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3832FB300 TTI: SMM02040C3832FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 38.3Kohms 1% 50ppm | 0In Stock | SMM0204 | 38.3 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4021FB000 TTI: SMM02040C4021FB000 Vishay / Draloric Availability: 0In Stock20.000 On Order Expected 14-Jun-27 MELF Resistors 1/4watt 4.02Kohms 1% 50ppm 13" | 0In Stock20.000 On Order Expected 14-Jun-27 | SMM0204 | 4.02 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4221FB300 TTI: SMM02040C4221FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 4.22Kohms 1% 50ppm | 0In Stock | SMM0204 | 4.22 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2741FBP00 TTI: SMM02070C2741FBP00 Vishay / Draloric Availability: 0In Stock1.500 On Order Expected 20-Aug-27 MELF Resistors 2.74K OHM 1% 1W 50PPM | 0In Stock1.500 On Order Expected 20-Aug-27 | SMM0207 | 2.74 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D1009DB300 TTI: SMM02040D1009DB300 Vishay / Draloric MELF Resistors 1/4W 10ohms 0.5% 25ppm | 0In Stock | SMM0204 | 10 Ohms | 250 mW (1/4 W) | 0.5 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D3003BB300 TTI: SMM02040D3003BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 300Kohms .1% 25ppm | 0In Stock | SMM0204 | 300 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040E2003BB300 TTI: SMM02040E2003BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 200Kohms .1% 15ppm | 0In Stock | SMM0204 | 200 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1109FB300 TTI: SMM02040C1109FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 11ohms 1% 50ppm | 0In Stock | SMM0204 | 11 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2611FB300 TTI: SMM02040C2611FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 2.61Kohms 1% 50ppm | 0In Stock | SMM0204 | 2.61 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2612FB300 TTI: SMM02040C2612FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 26.1Kohms 1% 50ppm | 0In Stock | SMM0204 | 26.1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2743FB000 TTI: SMM02040C2743FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 274Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 274 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1300FB300 TTI: SMM02040C1300FB300 Vishay / Draloric Availability: 0In Stock6.000 On Order Expected 19-Apr-27 MELF Resistors 1/4watt 130ohms 1% 50ppm | 0In Stock6.000 On Order Expected 19-Apr-27 | SMM0204 | 130 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1472FB300 TTI: SMM02040C1472FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 14.7Kohms 1% 50ppm | 0In Stock | SMM0204 | 14.7 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1542FB300 TTI: SMM02040C1542FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 15.4Kohms 1% 50ppm | 0In Stock | SMM0204 | 15.4 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1211FBP00 TTI: SMM02070C1211FBP00 Vishay / Draloric Availability: 0In Stock60.000 On Order Expected MELF Resistors 1.21K OHM 1% 1W 50PPM | 0In Stock60.000 On Order Expected | SMM0207 | 1.21 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D3321BB300 TTI: SMM02040D3321BB300 Vishay / Draloric MELF Resistors 1/4watt 3.32kOhms .1% 25ppm | 0In Stock | SMM0204 | 3.32 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1821FB300 TTI: SMM02040C1821FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 1.82Kohms 1% 50ppm | 0In Stock | SMM0204 | 1.82 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM020450 1.82K 1%B3 | ||
Mfr: SMM02040C2372FB300 TTI: SMM02040C2372FB300 Vishay / Draloric MELF Resistors 1/4watt 23.7Kohms 1% 50ppm | 0In Stock | SMM0204 | 23.7 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1209FB300 TTI: SMM02040C1209FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 12ohms 1% 50ppm | 0In Stock | SMM0204 | 12 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |