Vishay / Draloric - MELF Resistors
2.582 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C1402FB300 TTI: SMM02040C1402FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 14Kohms 1% 50ppm | 0In Stock | SMM0204 | 14 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C4301FB300 TTI: SMM02040C4301FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 4.3Kohms 1% 50ppm | 0In Stock | SMM0204 | 4.3 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C4999FB300 TTI: SMM02040C4999FB300 Vishay / Draloric Availability: 0In Stock144.000 On Order Expected MELF Resistors 1/4watt 49.9ohms 1% 50ppm | 0In Stock144.000 On Order Expected | SMM0204 | 49.9 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040E7501BB300 TTI: SMM02040E7501BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 7.5K OHM .1% .25W 15PPM | 0In Stock | SMM | 7.5 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: SMM02040C5628FB300 TTI: SMM02040C5628FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 5.62 OHM 1% .25W 50PPM | 0In Stock | SMM0204 | 5.62 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: SMM02040C1912FB300 TTI: SMM02040C1912FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 19.1K OHM 1% .25W 50PPM | 0In Stock | SMM0204 | 19.1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: SMM02040D8201BB300 TTI: SMM02040D8201BB300 Vishay / Draloric Availability: 0In Stock3.000 On Order Expected 16-Nov-26 MELF Resistors 1/4watt 8.2kOhms .1% 25ppm | 0In Stock3.000 On Order Expected 16-Nov-26 | SMM0204 | 8.2 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C3321FB000 TTI: SMM02040C3321FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 3.32Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 3.32 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C9101FB300 TTI: SMM02040C9101FB300 Vishay / Draloric Availability: 0In Stock27.000 On Order Expected 05-Jan-27 MELF Resistors 1/4watt 9.1Kohms 1% 50ppm | 0In Stock27.000 On Order Expected 05-Jan-27 | SMM0204 | 9.1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C3831FB300 TTI: SMM02040C3831FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 3.83Kohms 1% 50ppm | 0In Stock | SMM0204 | 3.83 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040E3322BB300 TTI: SMM02040E3322BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 33.2Kohms .1% 15ppm | 0In Stock | SMM0204 | 33.2 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C2004FB300 TTI: SMM02040C2004FB300 Vishay / Draloric MELF Resistors 1/4watt 2Mohms 1% 50ppm | 0In Stock | SMM0204 | 2 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C4992FB000 TTI: SMM02040C4992FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 49.9Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 49.9 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C5620FB000 TTI: SMM02040C5620FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 562ohms 1% 50ppm 13 | 0In Stock | SMM0204 | 562 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C2373FB300 TTI: SMM02040C2373FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 237Kohms 1% 50ppm | 0In Stock | SMM0204 | 237 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C3000FBP00 TTI: SMM02070C3000FBP00 Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 300ohms 1% 50ppm | 0In Stock | SMM0207 | 300 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C8060FB000 TTI: MMU01020C8060FB000 Vishay / Draloric Availability: 0In StockMELF Resistors MMU 0102-50 1% B0 806R | 0In Stock | MMU 0102 | 806 Ohms | 300 mW | 1 % | 50 PPM / K | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMU01020C2551FB000 TTI: MMU01020C2551FB000 Vishay / Draloric Availability: 0In Stock90.000 On Order Expected 08-Feb-27 MELF Resistors CECC EN 140401-803EZ | 0In Stock90.000 On Order Expected 08-Feb-27 | MMI | 2.55 kOhms | 200 mW (1/5 W) | 1 % | 500 PPM / K | - 55 C | + 125 C | 150 V | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMU01020C2439FB000 TTI: MMU01020C2439FB000 Vishay / Draloric Availability: 0In StockMELF Resistors MMU 0102-50 1% B0 24R3 | 0In Stock | MMU 0102 | 24.3 Ohms | 300 mW | 1 % | 50 PPM / K | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMU01020C9531FB000 TTI: MMU01020C9531FB000 Vishay / Draloric Availability: 0In Stock240.000 On Order Expected 08-Feb-27 MELF Resistors MMU 0102-50 1% B0 9K53 | 0In Stock240.000 On Order Expected 08-Feb-27 | MMU 0102 | 9.53 kOhms | 300 mW | 1 % | 50 PPM / K | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: SMM02040C3923FB300 TTI: SMM02040C3923FB300 Vishay / Draloric MELF Resistors 1/4watt 392Kohms 1% 50ppm | 0In Stock | SMM0204 | 392 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C3009FB300 TTI: SMM02040C3009FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 30ohms 1% 50ppm | 0In Stock | SMM0204 | 30 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040E1801BB300 TTI: SMM02040E1801BB300 Vishay / Draloric Availability: 0In Stock6.000 On Order Expected 14-Dec-26 MELF Resistors 1.8K OHM .1% .25W 15PPM | 0In Stock6.000 On Order Expected 14-Dec-26 | SMM | 1.8 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: SMM02040C2402FB300 TTI: SMM02040C2402FB300 Vishay / Draloric Availability: 0In Stock3.000 On Order Expected 08-Mar-27 MELF Resistors 1/4watt 24Kohms 1% 50ppm | 0In Stock3.000 On Order Expected 08-Mar-27 | SMM0204 | 24 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C3013FB300 TTI: SMM02040C3013FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 301Kohms 1% 50ppm | 0In Stock | SMM0204 | 301 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |