Vishay / Draloric - MELF Resistors
2.582 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C5620FB300 TTI: SMM02040C5620FB300 Vishay / Draloric Availability: 12.000In StockMELF Resistors 1/4watt 562ohms 1% 50ppm | 12.000In Stock | SMM0204 | 562 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 562 1%T2TR | ||
Mfr: SMM02070C1001FBP00 TTI: SMM02070C1001FBP00 Vishay / Draloric Availability: 30.000In Stock114.000 On Order Expected MELF Resistors 1watt 1Kohms 1% 50ppm | 30.000In Stock114.000 On Order Expected | SMM0207 | 1 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5111FB300 TTI: SMM02040C5111FB300 Vishay / Draloric Availability: 42.000In Stock15.000 On Order Expected 22-Mar-27 MELF Resistors 1/4watt 5.11Kohms 1% 50ppm | 42.000In Stock15.000 On Order Expected 22-Mar-27 | SMM0204 | 5.11 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2709FB300 TTI: SMM02040C2709FB300 Vishay / Draloric Availability: 12.000In StockMELF Resistors 1/4watt 27ohms 1% 50ppm | 12.000In Stock | SMM0204 | 27 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2211FB300 TTI: SMM02040C2211FB300 Vishay / Draloric Availability: 57.000In Stock81.000 On Order Expected MELF Resistors 1/4watt 2.21Kohms 1% 50ppm | 57.000In Stock81.000 On Order Expected | SMM0204 | 2.21 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4700FB300 TTI: SMM02040C4700FB300 Vishay / Draloric Availability: 9.000In Stock336.000 On Order Expected MELF Resistors 1/4watt 470ohms 1% 50ppm | 9.000In Stock336.000 On Order Expected | SMM0204 | 470 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2203FBP00 TTI: SMM02070C2203FBP00 Vishay / Draloric Availability: 61.500In Stock30.000 On Order Expected 24-May-27 MELF Resistors 1watt 220Kohms 1% 50ppm | 61.500In Stock30.000 On Order Expected 24-May-27 | SMM0207 | 220 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C4709FBP00 TTI: SMM02070C4709FBP00 Vishay / Draloric Availability: 99.000In Stock268.500 On Order Expected MELF Resistors 1watt 47ohms 1% 50ppm | 99.000In Stock268.500 On Order Expected | SMM0207 | 47 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1102FB300 TTI: SMM02040C1102FB300 Vishay / Draloric Availability: 39.000In Stock27.000 On Order Expected 24-May-27 MELF Resistors 1/4watt 11Kohms 1% 50ppm | 39.000In Stock27.000 On Order Expected 24-May-27 | SMM0204 | 11 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D2002BB300 TTI: SMM02040D2002BB300 Vishay / Draloric Availability: 42.000In Stock78.000 On Order Expected MELF Resistors 1/4watt 20Kohms .1% 25ppm | 42.000In Stock78.000 On Order Expected | SMM0204 | 20 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 20K .1%T9TR | ||
Mfr: SMM02040C4750FB300 TTI: SMM02040C4750FB300 Vishay / Draloric Availability: 45.000In Stock75.000 On Order Expected MELF Resistors 1/4watt 475ohms 1% 50ppm | 45.000In Stock75.000 On Order Expected | SMM0204 | 475 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2200FB300 TTI: SMM02040C2200FB300 Vishay / Draloric Availability: 57.000In Stock180.000 On Order Expected MELF Resistors 1/4watt 220ohms 1% 50ppm | 57.000In Stock180.000 On Order Expected | SMM0204 | 220 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1004FB300 TTI: SMM02040C1004FB300 Vishay / Draloric Availability: 27.000In Stock621.000 On Order Expected MELF Resistors 1/4watt 1Mohms 1% 50ppm | 27.000In Stock621.000 On Order Expected | SMM0204 | 1 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1004FBP00 TTI: SMM02070C1004FBP00 Vishay / Draloric Availability: 6.000In Stock30.000 On Order Expected 24-May-27 MELF Resistors 1watt 1Mohms 1% 50ppm | 6.000In Stock30.000 On Order Expected 24-May-27 | SMM0207 | 1 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3302FB300 TTI: SMM02040C3302FB300 Vishay / Draloric Availability: 12.000In Stock84.000 On Order Expected MELF Resistors 1/4watt 33Kohms 1% 50ppm | 12.000In Stock84.000 On Order Expected | SMM0204 | 33 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6802FB300 TTI: SMM02040C6802FB300 Vishay / Draloric Availability: 27.000In Stock57.000 On Order Expected MELF Resistors 1/4watt 68Kohms 1% 50ppm | 27.000In Stock57.000 On Order Expected | SMM0204 | 68 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3329FB300 TTI: SMM02040C3329FB300 Vishay / Draloric Availability: 27.000In Stock96.000 On Order Expected MELF Resistors 1/4watt 33.2ohms 1% 50ppm | 27.000In Stock96.000 On Order Expected | SMM0204 | 33.2 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5602FB300 TTI: SMM02040C5602FB300 Vishay / Draloric Availability: 18.000In Stock30.000 On Order Expected 19-Apr-27 MELF Resistors 1/4watt 56Kohms 1% 50ppm | 18.000In Stock30.000 On Order Expected 19-Apr-27 | SMM0204 | 56 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: OMM02070000000BP00 TTI: OMM02070000000BP00 Vishay / Draloric Availability: 34.500In Stock138.000 On Order Expected MELF Resistors Zero ohm Jumper | 34.500In Stock138.000 On Order Expected | OMM0207 | 0 Ohms | 250 mW (1/4 W) | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||||||
Mfr: SMM02040C3300FB300 TTI: SMM02040C3300FB300 Vishay / Draloric Availability: 33.000In Stock60.000 On Order Expected MELF Resistors 1/4watt 330ohms 1% 50ppm | 33.000In Stock60.000 On Order Expected | SMM0204 | 330 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040E5009BB300 TTI: SMM02040E5009BB300 Vishay / Draloric Availability: 150.000In Stock102.000 On Order Expected MELF Resistors 1/4watt 50ohms .1% 15ppm | 150.000In Stock102.000 On Order Expected | SMM0204 | 50 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1508FB300 TTI: SMM02040C1508FB300 Vishay / Draloric Availability: 84.000In Stock264.000 On Order Expected MELF Resistors 1/4watt 1.5ohms 1% 50ppm | 84.000In Stock264.000 On Order Expected | SMM0204 | 1.5 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1802FB300 TTI: SMM02040C1802FB300 Vishay / Draloric Availability: 12.000In Stock81.000 On Order Expected MELF Resistors 1/4watt 18Kohms 1% 50ppm | 12.000In Stock81.000 On Order Expected | SMM0204 | 18 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1212FB300 TTI: SMM02040C1212FB300 Vishay / Draloric Availability: 24.000In Stock60.000 On Order Expected MELF Resistors 1/4watt 12.1Kohms 1% 50ppm | 24.000In Stock60.000 On Order Expected | SMM0204 | 12.1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1503FB300 TTI: SMM02040C1503FB300 Vishay / Draloric Availability: 24.000In Stock75.000 On Order Expected MELF Resistors 1/4watt 150Kohms 1% 50ppm | 24.000In Stock75.000 On Order Expected | SMM0204 | 150 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM020450 150K 1%B3 |