Vishay / Draloric - MELF Resistors
2.582 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C1782FB300 TTI: SMM02040C1782FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 17.8Kohms 1% 50ppm | 0In Stock | SMM0204 | 17.8 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C8250FB300 TTI: SMM02040C8250FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 825ohms 1% 50ppm | 0In Stock | SMM0204 | 825 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D1103BB300 TTI: SMM02040D1103BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 110kOhms .1% 25ppm | 0In Stock | SMM0204 | 110 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1103FB300 TTI: SMM02040C1103FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 110Kohms 1% 50ppm | 0In Stock | SMM0204 | 110 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 110K 1%T2TR | ||
Mfr: SMM02040C3481FB300 TTI: SMM02040C3481FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 3.48Kohms 1% 50ppm | 0In Stock | SMM0204 | 3.48 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C8259FB000 TTI: SMM02040C8259FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 82.5ohms 1% 50ppm 13" | 0In Stock | SMM0204 | 82.5 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1541FB300 TTI: SMM02040C1541FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 1.54Kohms 1% 50ppm | 0In Stock | SMM0204 | 1.54 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4701FB000 TTI: SMM02040C4701FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 4.7Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 4.7 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040E8201BB300 TTI: SMM02040E8201BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 8.2K OHM .1% .25W 15PPM | 0In Stock | SMM | 8.2 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020C4532FB000 TTI: MMU01020C4532FB000 Vishay / Draloric Availability: 0In StockMELF Resistors MMU 0102-50 1% B0 45K3 | 0In Stock | MMU 0102 | 45.3 kOhms | 300 mW | 1 % | 50 PPM / K | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: SMM02040E4700BB300 TTI: SMM02040E4700BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 470 OHM .1% .25W 15PPM | 0In Stock | SMM | 470 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040C2741FB000 TTI: SMM02040C2741FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 2.74Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 2.74 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C9530FB300 TTI: SMM02040C9530FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 953ohms 1% 50ppm | 0In Stock | SMM0204 | 953 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D1003BB000 TTI: SMM02040D1003BB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 100Kohms .1% 25ppm 13" | 0In Stock | SMM0204 | 100 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1782FB000 TTI: SMM02040C1782FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 17.8Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 17.8 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4750FB000 TTI: SMM02040C4750FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 475ohms 1% 50ppm 13 | 0In Stock | SMM0204 | 475 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4872FB300 TTI: SMM02040C4872FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 48.7Kohms 1% 50ppm | 0In Stock | SMM0204 | 48.7 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2322FB300 TTI: SMM02040C2322FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 23.2Kohms 1% 50ppm | 0In Stock | SMM0204 | 23.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM020450 23.2K 1%B3 | ||
Mfr: SMM02040C6209FB300 TTI: SMM02040C6209FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 62ohms 1% 50ppm | 0In Stock | SMM0204 | 62 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM020450 62 1%B3 | ||
Mfr: SMM02040D2490BB300 TTI: SMM02040D2490BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 249ohms .1% 25ppm | 0In Stock | SMM0204 | 249 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6203FB300 TTI: SMM02040C6203FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 620K OHM 1% .25W 50PPM | 0In Stock | SMM0204 | 620 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040E5101BB300 TTI: SMM02040E5101BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 5.1kOhms .1% 15ppm | 0In Stock | SMM0204 | 5.1 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D5600BB300 TTI: SMM02040D5600BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 560 OHM .1% .25W 25PPM | 0In Stock | SMM | 560 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040D6801BB300 TTI: SMM02040D6801BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 6.8K OHM .1% .25W 25PPM | 0In Stock | SMM | 6.8 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040C6193FB300 TTI: SMM02040C6193FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 619K OHM 1% .25W 50PPM | 0In Stock | SMM0204 | 619 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel |