Vishay / Draloric - MELF Resistors
2.582 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C5362FB300 TTI: SMM02040C5362FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 53.6Kohms 1% 50ppm | 0In Stock | SMM0204 | 53.6 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C5622FB000 TTI: SMM02040C5622FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 56.2Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 56.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C6192FB300 TTI: SMM02040C6192FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 61.9Kohms 1% 50ppm | 0In Stock | SMM0204 | 61.9 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C2371FB300 TTI: SMM02040C2371FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 2.37Kohms 1% 50ppm | 0In Stock | SMM0204 | 2.37 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C1501FBS00 TTI: SMM02070C1501FBS00 Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 1.5Kohms 1% 50ppm 13" | 0In Stock | SMM0207 | 1.5 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C2672FB300 TTI: SMM02040C2672FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 26.7Kohms 1% 50ppm | 0In Stock | SMM0204 | 26.7 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C1152FB300 TTI: SMM02040C1152FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 11.5K OHM 1% .25W 50PPM | 0In Stock | SMM0204 | 11.5 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: SMM02040C5109FB300 TTI: SMM02040C5109FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 51ohms 1% 50ppm | 0In Stock | SMM0204 | 51 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040D1602BB300 TTI: SMM02040D1602BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 16kOhms .1% 25ppm | 0In Stock | SMM0204 | 16 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040D1102BB300 TTI: SMM02040D1102BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 11kOhms .1% 25ppm | 0In Stock | SMM0204 | 11 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040D5601BB300 TTI: SMM02040D5601BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 5.6K OHM .1% .25W 25PPM | 0In Stock | SMM | 5.6 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: SMM02040C1962FB300 TTI: SMM02040C1962FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 19.6Kohms 1% 50ppm | 0In Stock | SMM0204 | 19.6 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C3651FB300 TTI: SMM02040C3651FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 3.65Kohms 1% 50ppm | 0In Stock | SMM0204 | 3.65 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040D1200BB300 TTI: SMM02040D1200BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 120ohms .1% 25ppm | 0In Stock | SMM0204 | 120 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C2102FB300 TTI: SMM02040C2102FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 21Kohms 1% 50ppm | 0In Stock | SMM0204 | 21 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C1209FBS00 TTI: SMM02070C1209FBS00 Vishay / Draloric Availability: 0In StockMELF Resistors 1watt12ohms 1% 50ppm 13" | 0In Stock | SMM0207 | 12 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C5102FB300 TTI: SMM02040C5102FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 51Kohms 1% 50ppm | 0In Stock | SMM0204 | 51 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C2214FB300 TTI: SMM02040C2214FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 2.21Mohms 1% 50ppm | 0In Stock | SMM0204 | 2.21 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C2491FB000 TTI: SMM02040C2491FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 2.49Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 2.49 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C6813FB000 TTI: SMM02040C6813FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 681Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 681 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C4028FB300 TTI: SMM02040C4028FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 4.02 OHM 1% .25W 50PPM | 0In Stock | SMM0204 | 4.02 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: SMM02040C4322FB300 TTI: SMM02040C4322FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 43.2K OHM 1% .25W 50PPM | 0In Stock | SMM0204 | 43.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: SMM02040C5901FB300 TTI: SMM02040C5901FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 5.9K OHM 1% .25W 50PPM | 0In Stock | SMM0204 | 5.9 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: SMM02040C1651FB300 TTI: SMM02040C1651FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1.65K OHM 1% .25W 50PPM | 0In Stock | SMM0204 | 1.65 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: SMM02040C3161FB300 TTI: SMM02040C3161FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 3.16K OHM 1% .25W 50PPM | 0In Stock | SMM0204 | 3.16 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel |