Vishay / Draloric - MELF Resistors
2.582 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C9107FB300 TTI: SMM02040C9107FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt .91ohms 1% 50ppm | 0In Stock | SMM0204 | 910 mOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D4701BB300 TTI: SMM02040D4701BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 4.7Kohms .1% 25ppm | 0In Stock | SMM0204 | 4.7 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1823FB300 TTI: SMM02040C1823FB300 Vishay / Draloric MELF Resistors 1/4watt 182Kohms 1% 50ppm | 0In Stock | SMM0204 | 182 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2204FB000 TTI: SMM02040C2204FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 2.2Mohms 1% 50ppm 13" | 0In Stock | SMM0204 | 2.2 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2373FB000 TTI: SMM02040C2373FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 237Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 237 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1002DB300 TTI: SMM02040C1002DB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 10Kohms .5% 50ppm | 0In Stock | SMM0204 | 10 kOhms | 250 mW (1/4 W) | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02070C7501FBP00 TTI: SMM02070C7501FBP00 Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 7.5kOhms 1% 50ppm | 0In Stock | SMM0207 | 7.5 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1690FB300 TTI: SMM02040C1690FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 169ohms 1% 50ppm | 0In Stock | SMM0204 | 169 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1100FB300 TTI: SMM02040C1100FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 110ohms 1% 50ppm | 0In Stock | SMM0204 | 110 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1210FB000 TTI: SMM02040C1210FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 121ohms 1% 50ppm 13 | 0In Stock | SMM0204 | 121 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C8253FB000 TTI: SMM02040C8253FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 825Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 825 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C9107FB000 TTI: SMM02040C9107FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt .91ohms 1% 50ppm 13 | 0In Stock | SMM0204 | 910 mOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C9093FB300 TTI: SMM02040C9093FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4W 909K ohm 1% 50ppm | 0In Stock | SMM0204 | 909 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040C2670FB300 TTI: SMM02040C2670FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 267ohms 1% 50ppm | 0In Stock | SMM0204 | 267 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040E4709BB300 TTI: SMM02040E4709BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 47 OHM .1% .25W 15PPM | 0In Stock | SMM | 47 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040D2702BB300 TTI: SMM02040D2702BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 27kOhms .1% 25ppm | 0In Stock | SMM0204 | 27 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D5602BB300 TTI: SMM02040D5602BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 56kOhms .1% 25ppm | 0In Stock | SMM0204 | 56 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 56K .1%T9TR | ||
Mfr: SMM02040D5001BB300 TTI: SMM02040D5001BB300 Vishay / Draloric Availability: Not Available OnlineMELF Resistors 1/4watt 5kOhms .1% 25ppm | Not Available Online | SMM0204 | 5 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D4301BB300 TTI: SMM02040D4301BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 4.3K OHM .1% .25W 25PPM | 0In Stock | SMM | 4.3 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040C8062FB300 TTI: SMM02040C8062FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 80.6K OHM 1% .25W 50PPM | 0In Stock | SMM0204 | 80.6 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040C1243FB300 TTI: SMM02040C1243FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 124Kohms 1% 50ppm | 0In Stock | SMM0204 | 124 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2701FBP00 TTI: SMM02070C2701FBP00 Vishay / Draloric Availability: 0In StockMELF Resistors 2.7K OHM 1% 1W 50PPM | 0In Stock | SMM0207 | 2.7 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: SMM02040C8069FB300 TTI: SMM02040C8069FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 80.6 OHM 1% .25W 50PPM | 0In Stock | SMM0204 | 80.6 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040D4702BB300 TTI: SMM02040D4702BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 47kOhms .1% 25ppm | 0In Stock | SMM0204 | 47 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
0In Stock | SMM0207 | 68 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel |