Vishay / Draloric - MELF Resistors
2.582 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C5620FB300 TTI: SMM02040C5620FB300 Vishay / Draloric Availability: 12.000In StockMELF Resistors 1/4watt 562ohms 1% 50ppm | 12.000In Stock | SMM0204 | 562 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 562 1%T2TR | ||
Mfr: SMM02070C1001FBP00 TTI: SMM02070C1001FBP00 Vishay / Draloric Availability: 30.000In Stock114.000 On Order Expected MELF Resistors 1watt 1Kohms 1% 50ppm | 30.000In Stock114.000 On Order Expected | SMM0207 | 1 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5111FB300 TTI: SMM02040C5111FB300 Vishay / Draloric Availability: 42.000In Stock15.000 On Order Expected 22-Mar-27 MELF Resistors 1/4watt 5.11Kohms 1% 50ppm | 42.000In Stock15.000 On Order Expected 22-Mar-27 | SMM0204 | 5.11 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2709FB300 TTI: SMM02040C2709FB300 Vishay / Draloric Availability: 12.000In StockMELF Resistors 1/4watt 27ohms 1% 50ppm | 12.000In Stock | SMM0204 | 27 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2211FB300 TTI: SMM02040C2211FB300 Vishay / Draloric Availability: 57.000In Stock81.000 On Order Expected MELF Resistors 1/4watt 2.21Kohms 1% 50ppm | 57.000In Stock81.000 On Order Expected | SMM0204 | 2.21 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1503FB300 TTI: SMM02040C1503FB300 Vishay / Draloric Availability: 24.000In Stock75.000 On Order Expected MELF Resistors 1/4watt 150Kohms 1% 50ppm | 24.000In Stock75.000 On Order Expected | SMM0204 | 150 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM020450 150K 1%B3 | ||
Mfr: SMM02040E1001BB300 TTI: SMM02040E1001BB300 Vishay / Draloric Availability: 48.000In Stock42.000 On Order Expected 26-Apr-27 MELF Resistors 1/4watt 1Kohms .1% 15ppm | 48.000In Stock42.000 On Order Expected 26-Apr-27 | SMM0204 | 1 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1208FB300 TTI: SMM02040C1208FB300 Vishay / Draloric Availability: 27.000In Stock54.000 On Order Expected MELF Resistors 1/4watt 1.2ohms 1% 50ppm | 27.000In Stock54.000 On Order Expected | SMM0204 | 1.2 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1210FB300 TTI: SMM02040C1210FB300 Vishay / Draloric Availability: 9.000In Stock63.000 On Order Expected MELF Resistors 1/4watt 121ohms 1% 50ppm | 9.000In Stock63.000 On Order Expected | SMM0204 | 121 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D2211BB300 TTI: SMM02040D2211BB300 Vishay / Draloric Availability: 9.000In Stock63.000 On Order Expected MELF Resistors 1/4watt 2.21kOhms .1% 25ppm | 9.000In Stock63.000 On Order Expected | SMM0204 | 2.21 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4703FB300 TTI: SMM02040C4703FB300 Vishay / Draloric Availability: 93.000In Stock120.000 On Order Expected MELF Resistors 1/4watt 470Kohms 1% 50ppm | 93.000In Stock120.000 On Order Expected | SMM0204 | 470 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4751FB300 TTI: SMM02040C4751FB300 Vishay / Draloric Availability: 228.000In Stock327.000 On Order Expected MELF Resistors 1/4watt 4.75Kohms 1% 50ppm | 228.000In Stock327.000 On Order Expected | SMM0204 | 4.75 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2212FB300 TTI: SMM02040C2212FB300 Vishay / Draloric Availability: 63.000In Stock39.000 On Order Expected MELF Resistors 1/4watt 22.1Kohms 1% 50ppm | 63.000In Stock39.000 On Order Expected | SMM0204 | 22.1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6819FB300 TTI: SMM02040C6819FB300 Vishay / Draloric Availability: 9.000In Stock57.000 On Order Expected MELF Resistors 1/4watt 68.1ohms 1% 50ppm | 9.000In Stock57.000 On Order Expected | SMM0204 | 68.1 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5600FB300 TTI: SMM02040C5600FB300 Vishay / Draloric Availability: 15.000In Stock60.000 On Order Expected MELF Resistors 1/4watt 560 ohms 1% 50ppm | 15.000In Stock60.000 On Order Expected | SMM0204 | 560 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6800FB300 TTI: SMM02040C6800FB300 Vishay / Draloric Availability: 36.000In Stock114.000 On Order Expected MELF Resistors 1/4watt 680ohms 1% 50ppm | 36.000In Stock114.000 On Order Expected | SMM0204 | 680 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D3002BB300 TTI: SMM02040D3002BB300 Vishay / Draloric Availability: 3.000In Stock60.000 On Order Expected MELF Resistors 1/4watt 30Kohms .1% 25ppm | 3.000In Stock60.000 On Order Expected | SMM0204 | 30 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040E1009DB300 TTI: SMM02040E1009DB300 Vishay / Draloric Availability: 6.000In Stock267.000 On Order Expected MELF Resistors 1/4watt 10ohms .5% 15ppm | 6.000In Stock267.000 On Order Expected | SMM0204 | 10 Ohms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6809FB300 TTI: SMM02040C6809FB300 Vishay / Draloric Availability: 27.000In Stock54.000 On Order Expected MELF Resistors 1/4watt 68ohms 1% 50ppm | 27.000In Stock54.000 On Order Expected | SMM0204 | 68 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM020450 68 1%B3 | ||
Mfr: SMM02040C2203FB300 TTI: SMM02040C2203FB300 Vishay / Draloric Availability: 15.000In Stock159.000 On Order Expected MELF Resistors 1/4watt 220Kohms 1% 50ppm | 15.000In Stock159.000 On Order Expected | SMM0204 | 220 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5603FB300 TTI: SMM02040C5603FB300 Vishay / Draloric Availability: 123.000In StockMELF Resistors 1/4watt 560Kohms 1% 50ppm | 123.000In Stock | SMM0204 | 560 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3322FB300 TTI: SMM02040C3322FB300 Vishay / Draloric Availability: 15.000In Stock66.000 On Order Expected MELF Resistors 1/4watt 33.2Kohms 1% 50ppm | 15.000In Stock66.000 On Order Expected | SMM0204 | 33.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5601FB300 TTI: SMM02040C5601FB300 Vishay / Draloric Availability: 294.000In Stock108.000 On Order Expected 25-May-27 MELF Resistors 1/4watt 5.6Kohms 1% 50ppm | 294.000In Stock108.000 On Order Expected 25-May-27 | SMM0204 | 5.6 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 5.6K 1%T2TR | ||
Mfr: SMM02040C1200FB300 TTI: SMM02040C1200FB300 Vishay / Draloric Availability: 87.000In StockMELF Resistors 1/4watt 120ohms 1% 50ppm | 87.000In Stock | SMM0204 | 120 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4752FB300 TTI: SMM02040C4752FB300 Vishay / Draloric Availability: 72.000In Stock81.000 On Order Expected MELF Resistors 1/4watt 47.5Kohms 1% 50ppm | 72.000In Stock81.000 On Order Expected | SMM0204 | 47.5 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 47.5K 1%T2TR |