Vishay / Draloric - MELF Resistors
2.582 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C1802FB300 TTI: SMM02040C1802FB300 Vishay / Draloric Availability: 12.000In Stock81.000 On Order Expected MELF Resistors 1/4watt 18Kohms 1% 50ppm | 12.000In Stock81.000 On Order Expected | SMM0204 | 18 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1212FB300 TTI: SMM02040C1212FB300 Vishay / Draloric Availability: 24.000In Stock60.000 On Order Expected MELF Resistors 1/4watt 12.1Kohms 1% 50ppm | 24.000In Stock60.000 On Order Expected | SMM0204 | 12.1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1001FB000 TTI: SMM02040C1001FB000 Vishay / Draloric Availability: 100.000In Stock10.000 On Order Expected 05-Feb-27 MELF Resistors 1/4watt 1Kohms 1% 50ppm 13" | 100.000In Stock10.000 On Order Expected 05-Feb-27 | SMM0204 | 1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D6811BB300 TTI: SMM02040D6811BB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 1/4watt 6.81kOhms .1% 25ppm | 3.000In Stock | SMM0204 | 6.81 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C9099FB300 TTI: SMM02040C9099FB300 Vishay / Draloric Availability: 21.000In StockMELF Resistors 1/4watt 90.9ohms 1% 50ppm | 21.000In Stock | SMM0204 | 90.9 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2052FB300 TTI: SMM02040C2052FB300 Vishay / Draloric Availability: 3.000In Stock30.000 On Order Expected 22-Mar-27 MELF Resistors 1/4watt 20.5Kohms 1% 50ppm | 3.000In Stock30.000 On Order Expected 22-Mar-27 | SMM0204 | 20.5 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2491FB300 TTI: SMM02040C2491FB300 Vishay / Draloric Availability: 15.000In StockMELF Resistors 1/4watt 2.49Kohms 1% 50ppm | 15.000In Stock | SMM0204 | 2.49 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3902FB300 TTI: SMM02040C3902FB300 Vishay / Draloric Availability: 15.000In Stock30.000 On Order Expected 01-Mar-27 MELF Resistors 1/4watt 39Kohms 1% 50ppm | 15.000In Stock30.000 On Order Expected 01-Mar-27 | SMM0204 | 39 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM020450 39K 1%B3 | ||
Mfr: SMM02040C4753FB300 TTI: SMM02040C4753FB300 Vishay / Draloric Availability: 15.000In Stock45.000 On Order Expected 08-Mar-27 MELF Resistors 1/4watt 475Kohms 1% 50ppm | 15.000In Stock45.000 On Order Expected 08-Mar-27 | SMM0204 | 475 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 475K 1%T2TR | ||
Mfr: SMM02070C2709FBP00 TTI: SMM02070C2709FBP00 Vishay / Draloric Availability: 24.000In Stock115.500 On Order Expected 25-Jan-27 MELF Resistors 1watt 27ohms 1% 50ppm | 24.000In Stock115.500 On Order Expected 25-Jan-27 | SMM0207 | 27 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D1821BB300 TTI: SMM02040D1821BB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 1.82K OHM .1% .25W 25PPM | 3.000In Stock | SMM0204 | 1.82 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3901FB300 TTI: SMM02040C3901FB300 Vishay / Draloric Availability: 12.000In Stock36.000 On Order Expected MELF Resistors 1/4watt 3.9Kohms 1% 50ppm | 12.000In Stock36.000 On Order Expected | SMM0204 | 3.9 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C7500FB300 TTI: SMM02040C7500FB300 Vishay / Draloric Availability: 39.000In Stock75.000 On Order Expected 01-Mar-27 MELF Resistors 1/4watt 750ohms 1% 50ppm | 39.000In Stock75.000 On Order Expected 01-Mar-27 | SMM0204 | 750 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2001FBP00 TTI: SMM02070C2001FBP00 Vishay / Draloric Availability: 0In Stock30.000 On Order Expected 14-Jun-27 MELF Resistors 1watt 2kOhms 1% 50ppm | 0In Stock30.000 On Order Expected 14-Jun-27 | SMM0207 | 2 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | SMM020750 2K 1%BP | ||
Mfr: SMM02040D4751BB300 TTI: SMM02040D4751BB300 Vishay / Draloric Availability: 48.000In Stock66.000 On Order Expected MELF Resistors 1/4watt 4.75kOhms .1% 25ppm | 48.000In Stock66.000 On Order Expected | SMM0204 | 4.75 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2431FB300 TTI: SMM02040C2431FB300 Vishay / Draloric Availability: 9.000In Stock6.000 On Order Expected 25-Jan-27 MELF Resistors 1/4watt 2.43Kohms 1% 50ppm | 9.000In Stock6.000 On Order Expected 25-Jan-27 | SMM0204 | 2.43 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2701FB300 TTI: SMM02040C2701FB300 Vishay / Draloric Availability: 12.000In StockMELF Resistors 1/4watt 2.7Kohms 1% 50ppm | 12.000In Stock | SMM0204 | 2.7 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4302FB300 TTI: SMM02040C4302FB300 Vishay / Draloric Availability: 9.000In StockMELF Resistors 1/4watt 43Kohms 1% 50ppm | 9.000In Stock | SMM0204 | 43 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D3921BB300 TTI: SMM02040D3921BB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 3.92K OHM .1% .25W 25PPM | 3.000In Stock | SMM0204 | 3.92 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C7502FBP00 TTI: SMM02070C7502FBP00 Vishay / Draloric Availability: 33.000In Stock87.000 On Order Expected MELF Resistors 1W 75kOhm 1% 50ppm | 33.000In Stock87.000 On Order Expected | SMM0207 | 75 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C9091FB300 TTI: SMM02040C9091FB300 Vishay / Draloric Availability: 6.000In Stock24.000 On Order Expected 22-Feb-27 MELF Resistors 1/4watt 9.09Kohms 1% 50ppm | 6.000In Stock24.000 On Order Expected 22-Feb-27 | SMM0204 | 9.09 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2703FB300 TTI: SMM02040C2703FB300 Vishay / Draloric Availability: 12.000In Stock24.000 On Order Expected 15-Feb-27 MELF Resistors 1/4watt 270Kohms 1% 50ppm | 12.000In Stock24.000 On Order Expected 15-Feb-27 | SMM0204 | 270 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3010FB300 TTI: SMM02040C3010FB300 Vishay / Draloric Availability: 24.000In StockMELF Resistors 1/4watt 301ohms 1% 50ppm | 24.000In Stock | SMM0204 | 301 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C7509FB300 TTI: SMM02040C7509FB300 Vishay / Draloric Availability: 30.000In StockMELF Resistors 1/4watt 75ohms 1% 50ppm | 30.000In Stock | SMM0204 | 75 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D1823BB300 TTI: SMM02040D1823BB300 Vishay / Draloric Availability: 3.000In Stock12.000 On Order Expected 06-Apr-27 MELF Resistors 182K OHM .1% .25W 25PPM | 3.000In Stock12.000 On Order Expected 06-Apr-27 | SMM0204 | 182 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |