Vishay / Draloric - MELF Resistors
2.582 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C2219FBE00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 22.1ohms 1% 50ppm | 0In Stock | SMM0204 | 22.1 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C3323FBE00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 332Kohms 1% 50ppm | 0In Stock | SMM0204 | 332 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C4759FBE00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 47.5ohms 1% 50ppm | 0In Stock | SMM0204 | 47.5 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM01020C1502FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 15Kohms 1% 50ppm | 0In Stock | SMM0102 | 15 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: SMM01020C3922FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 39.2Kohms 1% 50ppm | 0In Stock | SMM0102 | 39.2 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C4879FBE00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 48.7ohms 1% 50ppm | 0In Stock | SMM0204 | 48.7 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C1503FBE00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 150Kohms 1% 50ppm | 0In Stock | SMM0204 | 150 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C3011FBE00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 3.01Kohms 1% 50ppm | 0In Stock | SMM0204 | 3.01 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C1204FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 1.2Mohms 1% 50ppm 13" | 0In Stock | SMM0204 | 1.2 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C3019FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 30.1ohms 1% 50ppm 13" | 0In Stock | SMM0204 | 30.1 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C3902FBS00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 39Kohms 1% 50ppm 13" | 0In Stock | SMM0207 | 39 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C3602FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 36Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 36 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C3831FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 3.83Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 3.83 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C4758FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 4.75ohms 1% 50ppm 13" | 0In Stock | SMM0204 | 4.75 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C5100FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 510ohms 1% 50ppm 13" | 0In Stock | SMM0204 | 510 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C4022FBE00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 40.2Kohms 1% 50ppm | 0In Stock | SMM0204 | 40.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C2151FBE00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 2.15Kohms 1% 50ppm | 0In Stock | SMM0204 | 2.15 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040E3000BB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 300 OHM .25W .1% 15PPM | 0In Stock | SMM | 300 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Tape | |||
0In Stock | MBB | 1.69 kOhms | 1 W | 0.5 % | 25 PPM / K | - 55 C | + 155 C | 250 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
Mfr: SMM02040C1001DB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 1Kohms .5% 50ppm | 0In Stock | SMM0204 | 1 kOhms | 250 mW (1/4 W) | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C2151FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 2.15Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 2.15 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C6803FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 680Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 680 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C8202FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 82Kohms 1% 50ppm 13 | 0In Stock | SMM0204 | 82 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C1000FBS00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 100ohms 1% 50ppm 13 | 0In Stock | SMM0207 | 100 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C1109FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 11ohms 1% 50ppm 13 | 0In Stock | SMM0204 | 11 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |