Vishay / Draloric - MELF Resistors
2.582 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C6808FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 6.8ohms 1% 50ppm 13 | 0In Stock | SMM0204 | 6.8 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C7500FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 750ohms 1% 50ppm 13" | 0In Stock | SMM0204 | 750 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C7509FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 75ohms 1% 50ppm 13 | 0In Stock | SMM0204 | 75 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C2152FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 21.5Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 21.5 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C6191FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 6.19kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 6.19 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040E4221DB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 4.22Kohms .5% 15ppm | 0In Stock | SMM0204 | 4.22 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||
Mfr: SMM02040C1330FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 133ohms 1% 50ppm 13" | 0In Stock | SMM0204 | 133 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C3839FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 38.3ohms 1% 50ppm 13" | 0In Stock | SMM0204 | 38.3 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C5113FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 511Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 511 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C2408FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 2.4ohms 1% 50ppm 13" | 0In Stock | SMM0204 | 2.4 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C1200FBS00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 120ohms 1% 50ppm 13" | 0In Stock | SMM0207 | 120 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C1502FBS00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 15Kohms 1% 50ppm 13" | 0In Stock | SMM0207 | 15 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C2209FBS00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 22ohms 1% 50ppm 13 | 0In Stock | SMM0207 | 22 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C1333FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 133Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 133 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C1471FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 1.47Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 1.47 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C1781FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 1.78Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 1.78 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C1820FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 182ohms 1% 50ppm 13" | 0In Stock | SMM0204 | 182 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C3571FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 3.57Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 3.57 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C2371FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 2.37Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 2.37 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C6200FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 620ohms 1% 50ppm 13" | 0In Stock | SMM0204 | 620 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C1004FBS00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 1Mohms 1% 50ppm 13" | 0In Stock | SMM0207 | 1 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C3010FBE00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 301ohms 1% 50ppm | 0In Stock | SMM0204 | 301 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C5622FBE00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 56.2Kohms 1% 50ppm | 0In Stock | SMM0204 | 56.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM01020C5629FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 56.2ohms 1% 50ppm | 0In Stock | SMM0102 | 56.2 Ohms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C1431FBE00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 1.43Kohms 1% 50ppm | 0In Stock | SMM0204 | 1.43 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |