Vishay / Draloric - MELF Resistors
2.582 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C3900FB300 TTI: SMM02040C3900FB300 Vishay / Draloric Availability: 36.000In StockMELF Resistors 1/4watt 390ohms 1% 50ppm | 36.000In Stock | SMM0204 | 390 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3903FB300 TTI: SMM02040C3903FB300 Vishay / Draloric Availability: 6.000In Stock24.000 On Order Expected 25-Jan-27 MELF Resistors 1/4watt 390Kohms 1% 50ppm | 6.000In Stock24.000 On Order Expected 25-Jan-27 | SMM0204 | 390 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1201FB300 TTI: SMM02040C1201FB300 Vishay / Draloric Availability: 45.000In StockMELF Resistors 1/4watt 1.2Kohms 1% 50ppm | 45.000In Stock | SMM0204 | 1.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2700FB300 TTI: SMM02040C2700FB300 Vishay / Draloric Availability: 45.000In StockMELF Resistors 1/4watt 270ohms 1% 50ppm | 45.000In Stock | SMM0204 | 270 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2743FB300 TTI: SMM02040C2743FB300 Vishay / Draloric Availability: 12.000In StockMELF Resistors 1/4watt 274Kohms 1% 50ppm | 12.000In Stock | SMM0204 | 274 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5608FB300 TTI: SMM02040C5608FB300 Vishay / Draloric Availability: 21.000In StockMELF Resistors 1/4watt 5.6ohms 1% 50ppm | 21.000In Stock | SMM0204 | 5.6 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D1823BB300 TTI: SMM02040D1823BB300 Vishay / Draloric Availability: 3.000In Stock12.000 On Order Expected 06-Apr-27 MELF Resistors 182K OHM .1% .25W 25PPM | 3.000In Stock12.000 On Order Expected 06-Apr-27 | SMM0204 | 182 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5104FB300 TTI: SMM02040C5104FB300 Vishay / Draloric Availability: 18.000In StockMELF Resistors 1/4watt 5.1Mohms 1% 50ppm | 18.000In Stock | SMM0204 | 5.1 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C4700FBP00 TTI: SMM02070C4700FBP00 Vishay / Draloric Availability: 34.500In StockMELF Resistors 1w 470ohms 1% 50ppm | 34.500In Stock | SMM0207 | 470 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040E1003BB300 TTI: SMM02040E1003BB300 Vishay / Draloric Availability: 90.000In StockMELF Resistors 1/4watt 100Kohms .1% 15ppm | 90.000In Stock | SMM0204 | 100 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D4753BB300 TTI: SMM02040D4753BB300 Vishay / Draloric Availability: 39.000In StockMELF Resistors 1/4watt 475kOhms .1% 25ppm | 39.000In Stock | SMM0204 | 475 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040E2002BB300 TTI: SMM02040E2002BB300 Vishay / Draloric Availability: 15.000In Stock27.000 On Order Expected 22-Jan-27 MELF Resistors 1/4watt 20Kohms .1% 15ppm | 15.000In Stock27.000 On Order Expected 22-Jan-27 | SMM0204 | 20 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM020415 20K .1%B3 | ||
Mfr: SMM02070C1002FBP00 TTI: SMM02070C1002FBP00 Vishay / Draloric Availability: 21.000In Stock63.000 On Order Expected 25-Jan-27 MELF Resistors 1watt 10Kohms 1% 50ppm | 21.000In Stock63.000 On Order Expected 25-Jan-27 | SMM0207 | 10 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2490FB300 TTI: SMM02040C2490FB300 Vishay / Draloric Availability: 24.000In Stock42.000 On Order Expected 01-Mar-27 MELF Resistors 1/4watt 249ohms 1% 50ppm | 24.000In Stock42.000 On Order Expected 01-Mar-27 | SMM0204 | 249 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4990FB300 TTI: SMM02040C4990FB300 Vishay / Draloric Availability: 3.000In Stock30.000 On Order Expected 11-Oct-27 MELF Resistors 1/4watt 499ohms 1% 50ppm | 3.000In Stock30.000 On Order Expected 11-Oct-27 | SMM0204 | 499 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1000FB000 TTI: SMM02040C1000FB000 Vishay / Draloric Availability: 50.000In Stock40.000 On Order Expected MELF Resistors 1/4watt 100ohms 1% 50ppm 13 | 50.000In Stock40.000 On Order Expected | SMM0204 | 100 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D5621BB300 TTI: SMM02040D5621BB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 5.62K OHM .1% .25W 25PPM | 3.000In Stock | SMM0204 | 5.62 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1101FB300 TTI: SMM02040C1101FB300 Vishay / Draloric Availability: 15.000In StockMELF Resistors 1/4watt 1.1Kohms 1% 50ppm | 15.000In Stock | SMM0204 | 1.1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5103FB300 TTI: SMM02040C5103FB300 Vishay / Draloric Availability: 108.000In Stock267.000 On Order Expected 01-Mar-27 MELF Resistors 1/4watt 510Kohms 1% 50ppm | 108.000In Stock267.000 On Order Expected 01-Mar-27 | SMM0204 | 510 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1822FB300 TTI: SMM02040C1822FB300 Vishay / Draloric Availability: 21.000In StockMELF Resistors 1/4watt 18.2Kohms 1% 50ppm | 21.000In Stock | SMM0204 | 18.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D2000BB300 TTI: SMM02040D2000BB300 Vishay / Draloric Availability: 18.000In Stock18.000 On Order Expected 15-Feb-27 MELF Resistors 1/4watt 200ohms .1% 25ppm | 18.000In Stock18.000 On Order Expected 15-Feb-27 | SMM0204 | 200 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040B2207JB300 TTI: SMM02040B2207JB300 Vishay / Draloric Availability: 63.000In Stock48.000 On Order Expected MELF Resistors 1/4watt .22ohms 5% 100ppm | 63.000In Stock48.000 On Order Expected | SMM0204 | 220 mOhms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C5603FBP00 TTI: SMM02070C5603FBP00 Vishay / Draloric Availability: 43.500In StockMELF Resistors 1w 560Kohms 1% 50ppm | 43.500In Stock | SMM0207 | 560 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5101FB300 TTI: SMM02040C5101FB300 Vishay / Draloric Availability: 105.000In StockMELF Resistors 1/4watt 5.1Kohms 1% 50ppm | 105.000In Stock | SMM0204 | 5.1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1629FB300 TTI: SMM02040C1629FB300 Vishay / Draloric Availability: 12.000In StockMELF Resistors 1/4watt 16.2ohms 1% 50ppm | 12.000In Stock | SMM0204 | 16.2 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |